RS PRO Floodlight, 1 LED, 10 W, 800 → 900 lm, IP65, 85 → 265 V ac
Stock information temporarily unavailable.
1
RS PRO, Security Floodlight, 1 LED, 10 W, 800 → 900 lm, IP65 PIR, 85 → 265 V ac
Stock information temporarily unavailable.
1
Compare Alternatives
RS PRO Floodlight, 1 LED, 10 W, 800 → 900 lm, IP65, 85 → 265 V ac
Stock information temporarily unavailable.
1
RS PRO, Security Floodlight, 1 LED, 10 W, 800 → 900 lm, IP65 PIR, 85 → 265 V ac
Stock information temporarily unavailable.
1
Price
P.O.A.
€ 46.21
RS Stock No.
7871310
7871313
Brand
RS PRO
RS PRO
Wattage
10 W
10 W
Voltage
85 → 265 V ac
85 → 265 V ac
IP Rating
IP65
IP65
Number of LEDs
1
1
Luminosity
800 → 900 lm
800 → 900 lm
Dimensions
85.7 x 114.3 x 88.8 mm
190 x 115 x 88 mm
Colour Temperature
6500K
6500K
Life Hours
50000h
50000h
Height
85.7mm
190mm
Width
114.3 mm
115 mm
Depth
88.8 mm
88 mm
Solar Panel
No
No
Floodlight Type
Indoor, Outdoor
Indoor, Outdoor
Lamp Type
LED
LED
Beam Angle
120°
120°
Minimum Operating Temperature
-30°C
-30°C
Case Material
Aluminium
Aluminium
Standards Met
CE, DLC, FCC, RoHS Compliant, UL
CE, DLC, FCC, UL
Operating Temperature Range
-30 → +45°C
-30 → +45°C
Maximum Operating Temperature
+45°C
+45°C
Brand
RS Pro
RS Pro