RF Solutions ZULU-T868-SO Module 868MHz, 2.2 → 3.6V

RS Stock No.: 761-9875Brand: RF SolutionsManufacturers Part No.: ZULU-T868-SO
brand-logo
View all in RF Modules

Technical Document

Specifications

Component Type

Module

Supported Frequency Bands

868MHz

Modulation Technique

FSK

Maximum RF Data Rate

256kbit/s

Maximum Output Power

+20dBm

Receiver Sensitivity

-116dBm

Supply Voltage

2.2 → 3.6V

Dimensions

13 x 25 x 3mm

Height

3mm

Length

25mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Width

13mm

Country of Origin

United Kingdom

Product details

ZULU-T 868MHz ISM-Band Long-Range Telemetry Module

The ZULU-T868 Telemetry Module provides a reliable RF transceiver based industrial Remote Switch. Each unit is supplied ready to operate and once paired with another module, a remote control/sensing system is created. Power supply, antenna and input/output are the only connections required. The ZULUEVAL-T kit (RS 762-0121) consists of two development boards with ZULU-T868 modules, one set up to be a transmitter, the other a receiver.

ZULU-T868 Module
RF Transceiver based on Si1000 SoC with 25MHz 8051 microcontroller core, 64KB Flash memory, 4352B RAM
EZRadioPRO wireless transceiver
RF Carrier Frequency: 848 to 888MHz ISM Band with 15 x channels
Modulation: FSK
RF Power Output: +20dBm
Receiver Sensitivity: -116dBm
OTA Data rate: 9600bps
Range: 2000m (line of sight)
2 x analogue inputs (Tx mode)
2 x PWM (analogue) outputs (Rx mode)
8 x GPIO (switch) pins
Receiver module outputs follow transmitter module inputs

Approvals

CE

Wireless Modules - RF Solutions

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

RF Solutions ZULU-T868-SO Module 868MHz, 2.2 → 3.6V

P.O.A.

RF Solutions ZULU-T868-SO Module 868MHz, 2.2 → 3.6V
Stock information temporarily unavailable.

Technical Document

Specifications

Component Type

Module

Supported Frequency Bands

868MHz

Modulation Technique

FSK

Maximum RF Data Rate

256kbit/s

Maximum Output Power

+20dBm

Receiver Sensitivity

-116dBm

Supply Voltage

2.2 → 3.6V

Dimensions

13 x 25 x 3mm

Height

3mm

Length

25mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Width

13mm

Country of Origin

United Kingdom

Product details

ZULU-T 868MHz ISM-Band Long-Range Telemetry Module

The ZULU-T868 Telemetry Module provides a reliable RF transceiver based industrial Remote Switch. Each unit is supplied ready to operate and once paired with another module, a remote control/sensing system is created. Power supply, antenna and input/output are the only connections required. The ZULUEVAL-T kit (RS 762-0121) consists of two development boards with ZULU-T868 modules, one set up to be a transmitter, the other a receiver.

ZULU-T868 Module
RF Transceiver based on Si1000 SoC with 25MHz 8051 microcontroller core, 64KB Flash memory, 4352B RAM
EZRadioPRO wireless transceiver
RF Carrier Frequency: 848 to 888MHz ISM Band with 15 x channels
Modulation: FSK
RF Power Output: +20dBm
Receiver Sensitivity: -116dBm
OTA Data rate: 9600bps
Range: 2000m (line of sight)
2 x analogue inputs (Tx mode)
2 x PWM (analogue) outputs (Rx mode)
8 x GPIO (switch) pins
Receiver module outputs follow transmitter module inputs

Approvals

CE

Wireless Modules - RF Solutions