Siemens Power Module, 4 kW, 3 Phase, 400 V ac, 10.2 A, SINAMICS G120 Series

RS Stock No.: 704-3896Brand: SiemensManufacturers Part No.: 6SL3224-0BE24-0UA0
brand-logo
View all in Inverter Drives

Technical Document

Specifications

Brand

Siemens

Power Rating

4 kW

Phase

3

Supply Voltage

400 V ac

Current Rating

10.2 A

Series

SINAMICS G120

Field Bus Communication Type

Profibus, Profinet

IP Rating

IP20

Output Frequency

0 → 550Hz

Control Panel

Yes

Overall Depth

230mm

Overall Length

270mm

Overall Width

153mm

Country of Origin

United Kingdom

Product details

SINAMICS G120 - Standard Inverter - Power Module

SINAMICS G120 is a modular inverter system that essentially comprises two function unit: Power Module (PM) and Control Unit (CU).
The Control Unit controls and monitors the Power Module and the connected motor in several different modes. It supports communication with a local or central controller and monitoring devices.
The CU240 Control Units are suitable for a wide range of applications in general machine construction, such as conveyor belts, mixers and extruders.

Features and benefits

Power Modules (PM) PM240
To use together with the Control Unit (CU)

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Siemens Power Module, 4 kW, 3 Phase, 400 V ac, 10.2 A, SINAMICS G120 Series

P.O.A.

Siemens Power Module, 4 kW, 3 Phase, 400 V ac, 10.2 A, SINAMICS G120 Series
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Siemens

Power Rating

4 kW

Phase

3

Supply Voltage

400 V ac

Current Rating

10.2 A

Series

SINAMICS G120

Field Bus Communication Type

Profibus, Profinet

IP Rating

IP20

Output Frequency

0 → 550Hz

Control Panel

Yes

Overall Depth

230mm

Overall Length

270mm

Overall Width

153mm

Country of Origin

United Kingdom

Product details

SINAMICS G120 - Standard Inverter - Power Module

SINAMICS G120 is a modular inverter system that essentially comprises two function unit: Power Module (PM) and Control Unit (CU).
The Control Unit controls and monitors the Power Module and the connected motor in several different modes. It supports communication with a local or central controller and monitoring devices.
The CU240 Control Units are suitable for a wide range of applications in general machine construction, such as conveyor belts, mixers and extruders.

Features and benefits

Power Modules (PM) PM240
To use together with the Control Unit (CU)