Atmel ATMEGA328P-AU, 8bit AVR Microcontroller, ATmega, 20MHz, 1 kB, 32 kB Flash, 32-Pin TQFP
Stock information temporarily unavailable.
1
Microchip ATMEGA328P-AU, 8bit AVR Microcontroller, ATmega, 20MHz, 32 kB Flash, 32-Pin TQFP
Stock information temporarily unavailable.
2
Compare Alternatives
Atmel ATMEGA328P-AU, 8bit AVR Microcontroller, ATmega, 20MHz, 1 kB, 32 kB Flash, 32-Pin TQFP
Stock information temporarily unavailable.
1
Microchip ATMEGA328P-AU, 8bit AVR Microcontroller, ATmega, 20MHz, 32 kB Flash, 32-Pin TQFP
Stock information temporarily unavailable.
2
Price
P.O.A.
€ 2.475
RS Stock No.
6963092
1310271
Manufacturers Part No.
ATMEGA328P-AU
ATMEGA328P-AU
Brand
Atmel
Microchip
Family Name
ATmega
ATmega
Package Type
TQFP
TQFP
Mounting Type
Surface Mount
Surface Mount
Pin Count
32
32
Device Core
AVR
AVR
Data Bus Width
8bit
8bit
Program Memory Size
1 kB, 32 kB
32 kB
Maximum Frequency
20MHz
20MHz
RAM Size
2 kB
2 kB
USB Channels
0
0
Number of PWM Units
3
1
Number of SPI Channels
1
2
Number of UART Channels
0
1
Number of I2C Channels
1
1
Typical Operating Supply Voltage
1.8 → 5.5 V
1.8 → 5.5 V
Number of CAN Channels
0
0
Number of USART Channels
1
1
Number of Ethernet Channels
0
0
Number of PCI Channels
0
0
Instruction Set Architecture
RISC
RISC
Number of ADC Units
1
1
Maximum Operating Temperature
+85 °C
+85 °C
Length
7mm
7.1mm
ADCs
8 x 10 bit
8 x 10 bit
Width
7mm
7.1mm
Pulse Width Modulation
2(6 x 8 bit), 6 x 16 bit
1 (6 Channel)
Minimum Operating Temperature
-40 °C
-40 °C
Height
1.05mm
1.05mm
Number of LIN Channels
0
0
Dimensions
7 x 7 x 1.05mm
7.1 x 7.1 x 1.05mm
Program Memory Type
Flash
Flash