HARTING Circular Connector, 4 Contacts, Cable Mount, M12 Connector, Plug, Male, IP65, IP67, Harax M12 Series

RS Stock No.: 623-5864Brand: HARTINGManufacturers Part No.: 21032811405
brand-logo

Technical Document

Specifications

Brand

Harting

Number Of Contacts

4

Mounting Type

Cable Mount

Connector Size

M12

Plug/Socket

Plug

Contact Gender

Male

IP Rating

IP65, IP67

Current Rating

4.0A

Series

Harax M12

Body Orientation

Straight

Voltage Rating

50.0 V

Coding

D

Country of Origin

Germany

Product details

M12 Ethernet Connector

Using connectivity expertise and advanced technology some connectors in the M12 series feature a unique Pushpull connection whilst others a screw-on. This push pull system creates an easy, fast and efficient locking system for transportation applications.

What are these connectors used for?

Cable connection, PCB connection and automotive connections.

Features and Benefits:

With the M12 Pushpull connectors, during the assembly or removal process a click signals the cables have successfully been connected or disconnected, saving a large amount of engage/disengage time. Slim shape and dimensions ideal for optimal spacing. Screw locking connectors also allow ease of use ensuring a tight fit. All-purpose use for signal, data and power with multiple termination techniques.

With a Zinc die-cast housing this provides a robust connector which is in turn lightweight. The material contacts are Copper alloy and the surface contacts Gold plated. This assists in the prevention of oxidation and prevents tarnishing.

Additional Features:

• Male connection
• Screw locking
• 4 contacts
• Temperature -5 to +50 °C During connection
• 0.6Nm tightening torque
• Net weight 84.7g

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

€ 35.48

Each (Exc. Vat)

HARTING Circular Connector, 4 Contacts, Cable Mount, M12 Connector, Plug, Male, IP65, IP67, Harax M12 Series

€ 35.48

Each (Exc. Vat)

HARTING Circular Connector, 4 Contacts, Cable Mount, M12 Connector, Plug, Male, IP65, IP67, Harax M12 Series
Stock information temporarily unavailable.

Buy in bulk

QuantityUnit price
1 - 4€ 35.48
5 - 24€ 33.75
25+€ 31.89

Technical Document

Specifications

Brand

Harting

Number Of Contacts

4

Mounting Type

Cable Mount

Connector Size

M12

Plug/Socket

Plug

Contact Gender

Male

IP Rating

IP65, IP67

Current Rating

4.0A

Series

Harax M12

Body Orientation

Straight

Voltage Rating

50.0 V

Coding

D

Country of Origin

Germany

Product details

M12 Ethernet Connector

Using connectivity expertise and advanced technology some connectors in the M12 series feature a unique Pushpull connection whilst others a screw-on. This push pull system creates an easy, fast and efficient locking system for transportation applications.

What are these connectors used for?

Cable connection, PCB connection and automotive connections.

Features and Benefits:

With the M12 Pushpull connectors, during the assembly or removal process a click signals the cables have successfully been connected or disconnected, saving a large amount of engage/disengage time. Slim shape and dimensions ideal for optimal spacing. Screw locking connectors also allow ease of use ensuring a tight fit. All-purpose use for signal, data and power with multiple termination techniques.

With a Zinc die-cast housing this provides a robust connector which is in turn lightweight. The material contacts are Copper alloy and the surface contacts Gold plated. This assists in the prevention of oxidation and prevents tarnishing.

Additional Features:

• Male connection
• Screw locking
• 4 contacts
• Temperature -5 to +50 °C During connection
• 0.6Nm tightening torque
• Net weight 84.7g