RS PRO Hybrid, Permanent Magnet Stepper Motor, 2.2mNm Torque, 2.8 V, 0.9°, 42.3 x 42.3mm Frame, 5mm Shaft
Technical Document
Specifications
Brand
RS ProStepper Motor Type
Hybrid, Permanent Magnet
Step Angle
0.9°
Holding Torque
2.2mNm
Number Of Wires
4
Supply Voltage
2.8 V
Frame Size
42.3 x 42.3mm
Shaft Diameter
5mm
Current Rating
1.33 A
Shaft Length
22mm
Depth
33mm
Resistance Per Phase
2.1Ω
Standards Met
RoHS Compliant
Country of Origin
China
Product details
RS PRO Hybrid, Permanent Magnet Stepper Motor, 2.8 V, 1.33 A, 4 Wire
The RS PRO hybrid stepper motor is ideal for making precise and controlled movements with electric devices. Offering high precision and efficiency at lower speeds, stepper motors are brushless assemblies that divide a full motor rotation into several smaller, equal steps. This type of hybrid stepper model benefits from both permanent magnet and variable reluctance motor technologies and is used to maximise power in small devices.
Why Would You Choose This Stepper Motor?
The motor has been tested by engineers for durability and consistency to earn it the RS PRO seal of approval. For peace of mind, it's RoHS (Restriction of Hazardous Substances) compliant, so doesn't contain harmful levels of toxic materials, such as lead.
Features and Benefits
- Step angle: 0.9°
- Holding torque: 0.22 Nm
- Four-wire bipolar winding
- Voltage rating: 2.8 V
- Frame size: 42.3 x 42.3 mm
- Stepper motor type: Hybrid, Permanent Magnet
- Current rating: 1.33 A
- Depth: 33 mm
- Resistance per phase: 2.1 Ω
- RoHS
Typical Applications
Hybrid stepper motors are often found in lasers and optics applications, as part of complex devices such as linear actuators and goniometers. They can be used in a variety of commercial applications – you'll find them in everything from camera lenses and DVD players to 3D printers
0.9° and 1.8° Hybrid Stepper Motors
1.8° Step Angle,The motors are directly compatible with the stepper motor drive boards and also drive either motor (if required) in the half step mode i.e. 0.9° per step resulting in higher resolution, greater performance stability and faster stepping rates. Direction, velocity, acceleration/deceleration can be controlled by a stepper motor controller.,Applying the correct electrical pulse sequence to the windings of the stepper motor results in a 1.8° step angle rotation of the spindle (i.e. 200 steps per revolution). When correctly loaded and driven these motors will produce discrete output steps. The number of steps and speed of rotation are determined by the number of pulses and frequency of the input signal. This provides an ideal method for speed and position control. The motors are directly compatible with stepper motor drive boards.,Applications include:
Stock information temporarily unavailable.
Please check again later.
€ 42.16
Each (Exc. Vat)
1
€ 42.16
Each (Exc. Vat)
1
Buy in bulk
Quantity | Unit price |
---|---|
1 - 4 | € 42.16 |
5 - 9 | € 40.85 |
10+ | € 39.93 |
Technical Document
Specifications
Brand
RS ProStepper Motor Type
Hybrid, Permanent Magnet
Step Angle
0.9°
Holding Torque
2.2mNm
Number Of Wires
4
Supply Voltage
2.8 V
Frame Size
42.3 x 42.3mm
Shaft Diameter
5mm
Current Rating
1.33 A
Shaft Length
22mm
Depth
33mm
Resistance Per Phase
2.1Ω
Standards Met
RoHS Compliant
Country of Origin
China
Product details
RS PRO Hybrid, Permanent Magnet Stepper Motor, 2.8 V, 1.33 A, 4 Wire
The RS PRO hybrid stepper motor is ideal for making precise and controlled movements with electric devices. Offering high precision and efficiency at lower speeds, stepper motors are brushless assemblies that divide a full motor rotation into several smaller, equal steps. This type of hybrid stepper model benefits from both permanent magnet and variable reluctance motor technologies and is used to maximise power in small devices.
Why Would You Choose This Stepper Motor?
The motor has been tested by engineers for durability and consistency to earn it the RS PRO seal of approval. For peace of mind, it's RoHS (Restriction of Hazardous Substances) compliant, so doesn't contain harmful levels of toxic materials, such as lead.
Features and Benefits
- Step angle: 0.9°
- Holding torque: 0.22 Nm
- Four-wire bipolar winding
- Voltage rating: 2.8 V
- Frame size: 42.3 x 42.3 mm
- Stepper motor type: Hybrid, Permanent Magnet
- Current rating: 1.33 A
- Depth: 33 mm
- Resistance per phase: 2.1 Ω
- RoHS
Typical Applications
Hybrid stepper motors are often found in lasers and optics applications, as part of complex devices such as linear actuators and goniometers. They can be used in a variety of commercial applications – you'll find them in everything from camera lenses and DVD players to 3D printers
0.9° and 1.8° Hybrid Stepper Motors
1.8° Step Angle,The motors are directly compatible with the stepper motor drive boards and also drive either motor (if required) in the half step mode i.e. 0.9° per step resulting in higher resolution, greater performance stability and faster stepping rates. Direction, velocity, acceleration/deceleration can be controlled by a stepper motor controller.,Applying the correct electrical pulse sequence to the windings of the stepper motor results in a 1.8° step angle rotation of the spindle (i.e. 200 steps per revolution). When correctly loaded and driven these motors will produce discrete output steps. The number of steps and speed of rotation are determined by the number of pulses and frequency of the input signal. This provides an ideal method for speed and position control. The motors are directly compatible with stepper motor drive boards.,Applications include: