Technical Document
Specifications
Brand
FlukeModel Number p
T6-600
Model Number (p)
T6-600
Maximum Voltage Measurement
600V ac
Test Type
AC Current, AC Voltage, DC Voltage, Resistance
Width
43.8mm
Length
61.1mm
Dimensions
61.1 x 43.8 x 259.3mm
Minimum Operating Temperature
-10°C
Height
259.3mm
Weight
350g
Safety Category Level
CAT III
Safety Category Voltage
600V
Battery Type
AA IEC LR6
Display Type
Digital
Maximum Operating Temperature
+50°C
Battery Life
200 (FieldSense) h, 360 (Continuous) h
Country of Origin
China
Product details
Fluke T6-600 Electrical Tester
Using FieldSense Technology the T6-600 measures voltage up to 600 V ac through the open fork, without test lead contact to live voltage. Without opening covers or removing wire nuts. On wires up to AWG 4/0 (120 mm2), carrying as much as 200 A. Making measurement Safer. Faster. Easier.
Fluke T6 test equipment lets you check voltage, continuity and current with one compact tool. With the T6-600, all you have to do is select volts, ohms or current and the tester does the rest. OpenJaw™ current lets you check current up to 200 A without breaking the circuit. Its tough test leads stow neatly in the back of the tester.
Features and Benefits
FieldSense technology for ac voltage, current and frequency measurement without making electrical contact to live voltage
1 to 600 V ac or dc
0.1 to 200 A ac
Resistance 1 Ω to 2000 Ω
Works with most wire up to AWG 4/0 (17.8 mm jaw opening)
HOLD button temporarily freezes the reading for easy viewing
Easy to read display with backlight
Accepts optional Fluke TPAK Magnetic Meter Hanger for convenient operation
Standard two-year warranty
Supplied with
The Fluke T6-600 comes with attached test leads with removable 4 mm probe caps and user documentation
Optional accessories:
FLUKE T6 Holster with belt loop for T6-600 / T6-1000 1462608
Stock information temporarily unavailable.
Please check again later.
€ 269.69
Each (Exc. Vat)
1
€ 269.69
Each (Exc. Vat)
1
Technical Document
Specifications
Brand
FlukeModel Number p
T6-600
Model Number (p)
T6-600
Maximum Voltage Measurement
600V ac
Test Type
AC Current, AC Voltage, DC Voltage, Resistance
Width
43.8mm
Length
61.1mm
Dimensions
61.1 x 43.8 x 259.3mm
Minimum Operating Temperature
-10°C
Height
259.3mm
Weight
350g
Safety Category Level
CAT III
Safety Category Voltage
600V
Battery Type
AA IEC LR6
Display Type
Digital
Maximum Operating Temperature
+50°C
Battery Life
200 (FieldSense) h, 360 (Continuous) h
Country of Origin
China
Product details
Fluke T6-600 Electrical Tester
Using FieldSense Technology the T6-600 measures voltage up to 600 V ac through the open fork, without test lead contact to live voltage. Without opening covers or removing wire nuts. On wires up to AWG 4/0 (120 mm2), carrying as much as 200 A. Making measurement Safer. Faster. Easier.
Fluke T6 test equipment lets you check voltage, continuity and current with one compact tool. With the T6-600, all you have to do is select volts, ohms or current and the tester does the rest. OpenJaw™ current lets you check current up to 200 A without breaking the circuit. Its tough test leads stow neatly in the back of the tester.
Features and Benefits
FieldSense technology for ac voltage, current and frequency measurement without making electrical contact to live voltage
1 to 600 V ac or dc
0.1 to 200 A ac
Resistance 1 Ω to 2000 Ω
Works with most wire up to AWG 4/0 (17.8 mm jaw opening)
HOLD button temporarily freezes the reading for easy viewing
Easy to read display with backlight
Accepts optional Fluke TPAK Magnetic Meter Hanger for convenient operation
Standard two-year warranty
Supplied with
The Fluke T6-600 comes with attached test leads with removable 4 mm probe caps and user documentation
Optional accessories:
FLUKE T6 Holster with belt loop for T6-600 / T6-1000 1462608