Infineon CYW43907 WiFi Development Kit CYW943907AEVAL1F

RS Stock No.: 144-6503Brand: InfineonManufacturers Part No.: CYW943907AEVAL1F
brand-logo

Technical Document

Specifications

RF Technology

WiFi

Kit Classification

Development Kit

Featured Device

CYW43907

Frequency

2.4 GHz, 5 GHz

Product details

CYW43907 2.4/5GHz WiFi Evaluation Kit

The CYW943907AEVAL1F evaluation kit enables customers to evaluate and develop single-chip WiFi applications based upon Cypress CYW43907 devices. The kit makes use of the WICED Studio 5.0 IDE. It has an embedded TCP/IP network stack, security supplicant and other network application features.

• Murata CYW43907-1GC Cortex-R4 SoC WiFi/Ethernet SIP Module
• Wireless Protocol: IEEE 802.11a/b/g/n
• RF Frequency Ranges: 2.4GHz and 5.8GHz
• RF Output Power: +12dBm @ 65Mbps, +17dBm @ 11Mbps
• Receiver Sensitivity: -75dBm @ 65Mbps (2.4GHz), -73dBm @ 65Mbps (5.8GHz)
• On-board programmer/debugger using USB interface and USB-UART bridge
• On-board MAX11615 6-channel 12-bit ADC on I²C bus
• On-board BCM5241 Ethernet PHY chip
• Host communication: Ethernet, SPI, I²C, UART
• 6 x PWM outputs
• Reset pushbutton
• 2 x User pushbuttons
• 2 x User LEDs
• RJ45 socket for Ethernet connection
• MicroSD card slot
• 2 x PCB antennas for antenna diversity
• 2 x External antenna sockets
• 10-pin JTAG connector for CYW43907 programming/debug
• 44-pin WICED GPIO header
• Arduino r3 compatible Shield headers
• Power supply: +5Vdc from USB micro-B socket or +5 to +12Vdc via barrel jack socket

Supplied with

Quick Start Guide, USB-A to Micro-B cable

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

€ 76.07

Each (Exc. Vat)

Infineon CYW43907 WiFi Development Kit CYW943907AEVAL1F

€ 76.07

Each (Exc. Vat)

Infineon CYW43907 WiFi Development Kit CYW943907AEVAL1F
Stock information temporarily unavailable.

Technical Document

Specifications

RF Technology

WiFi

Kit Classification

Development Kit

Featured Device

CYW43907

Frequency

2.4 GHz, 5 GHz

Product details

CYW43907 2.4/5GHz WiFi Evaluation Kit

The CYW943907AEVAL1F evaluation kit enables customers to evaluate and develop single-chip WiFi applications based upon Cypress CYW43907 devices. The kit makes use of the WICED Studio 5.0 IDE. It has an embedded TCP/IP network stack, security supplicant and other network application features.

• Murata CYW43907-1GC Cortex-R4 SoC WiFi/Ethernet SIP Module
• Wireless Protocol: IEEE 802.11a/b/g/n
• RF Frequency Ranges: 2.4GHz and 5.8GHz
• RF Output Power: +12dBm @ 65Mbps, +17dBm @ 11Mbps
• Receiver Sensitivity: -75dBm @ 65Mbps (2.4GHz), -73dBm @ 65Mbps (5.8GHz)
• On-board programmer/debugger using USB interface and USB-UART bridge
• On-board MAX11615 6-channel 12-bit ADC on I²C bus
• On-board BCM5241 Ethernet PHY chip
• Host communication: Ethernet, SPI, I²C, UART
• 6 x PWM outputs
• Reset pushbutton
• 2 x User pushbuttons
• 2 x User LEDs
• RJ45 socket for Ethernet connection
• MicroSD card slot
• 2 x PCB antennas for antenna diversity
• 2 x External antenna sockets
• 10-pin JTAG connector for CYW43907 programming/debug
• 44-pin WICED GPIO header
• Arduino r3 compatible Shield headers
• Power supply: +5Vdc from USB micro-B socket or +5 to +12Vdc via barrel jack socket

Supplied with

Quick Start Guide, USB-A to Micro-B cable