Technical Document
Specifications
Brand
IntelKit Name
Aero Drone Compute 952446
Kit Classification
Development Board
Processor Part Number
X7-Z8750
Processor Family Name
Atom
Product details
Intel® Aero Compute Board
The Intel Aero Compute Board is a UAV/Drone developer board powered by a quad-core Intel Atom processor. It has support for several cameras including the Intel RealSense R200 Camera which can be used for object recognition and avoidance.
The Aero Compute board has the open-source Yocto Project for embedded Linux systems pre-loaded. Sample applications and APIs are available for the flight and vision interfaces, significantly reducing the development time for your drone application.
The board itself is the size of a standard playing card and combined with the supplied heatsink, it weighs just 60 g.
The Aero Compute board provides the processing power within the Intel Aero Ready To Fly Drone which is a complete UAV development platform (RS 136-8796).
The Intel Aero Enclosure Kit (RS 136-8799) is a plastic enclosure provides protection for your Aero Compute board and the Intel Aero Vision Accessory Kit (RS 136-8798). It also enables easy installation onto your drone design.
Intel Aero Compute Board Key Features
WiFi (802.11 ac)
Support for multiple cameras, including the Intel RealSense camera (R200) - part of the optional Intel Aero Vision Accessory Kit (RS 136-8798)
Reconfigurable I/O enables connection to various drone hardware subsystems
Operating System: Yocto Project 2.1 (Krogoth), Linux 4.4.3-yocto-standard
BIOS: InsydeH2O* UEFI BIOS, optimised for the Intel Aero Platform for UAVs - https://www.insyde.com/insydeh2o-intel-aero
Intel Aero Compute Board Specifications
Processor: Intel Atom x7-Z8750 processor, 2.56 GHz burst, quad-core, 2M cache, 64 bit
Display: 1 micro-HDMI 1.4b
USB: 1 USB 3.0 On-The-Go (OTG) connector
WiFi: Intel Dual Band Wireless-AC 8260; 802.11 ac, 2x2 MIMO
Memory: 4 GB LPDDR3-1600
Storage Embedded: 32 GB eMMC
Storage Expansion: micro-SD memory card slot, M.2 connector 1 lane PCIe for SSD
Camera Interfaces: MIPI CSI-2 (4 lanes + 1 lane), Dedicated USB 3.0 port for Intel RealSense camera (R200)
I/O Expansion: Default: 15 GPIOs (3.3 V), configured as three UART and one I2C, and one analogue input (0 V to 3 V), accessible through the supplied I/O expansion board. It is reconfigurable using the Intel Atom processor and the Intel MAX 10 FPGA.
Dimensions: 88 x 63 x 20 mm (includes heatsink)
Weight: 30 g board only; less than 60 g board with heatsink
Intel® Aero Platform
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical Document
Specifications
Brand
IntelKit Name
Aero Drone Compute 952446
Kit Classification
Development Board
Processor Part Number
X7-Z8750
Processor Family Name
Atom
Product details
Intel® Aero Compute Board
The Intel Aero Compute Board is a UAV/Drone developer board powered by a quad-core Intel Atom processor. It has support for several cameras including the Intel RealSense R200 Camera which can be used for object recognition and avoidance.
The Aero Compute board has the open-source Yocto Project for embedded Linux systems pre-loaded. Sample applications and APIs are available for the flight and vision interfaces, significantly reducing the development time for your drone application.
The board itself is the size of a standard playing card and combined with the supplied heatsink, it weighs just 60 g.
The Aero Compute board provides the processing power within the Intel Aero Ready To Fly Drone which is a complete UAV development platform (RS 136-8796).
The Intel Aero Enclosure Kit (RS 136-8799) is a plastic enclosure provides protection for your Aero Compute board and the Intel Aero Vision Accessory Kit (RS 136-8798). It also enables easy installation onto your drone design.
Intel Aero Compute Board Key Features
WiFi (802.11 ac)
Support for multiple cameras, including the Intel RealSense camera (R200) - part of the optional Intel Aero Vision Accessory Kit (RS 136-8798)
Reconfigurable I/O enables connection to various drone hardware subsystems
Operating System: Yocto Project 2.1 (Krogoth), Linux 4.4.3-yocto-standard
BIOS: InsydeH2O* UEFI BIOS, optimised for the Intel Aero Platform for UAVs - https://www.insyde.com/insydeh2o-intel-aero
Intel Aero Compute Board Specifications
Processor: Intel Atom x7-Z8750 processor, 2.56 GHz burst, quad-core, 2M cache, 64 bit
Display: 1 micro-HDMI 1.4b
USB: 1 USB 3.0 On-The-Go (OTG) connector
WiFi: Intel Dual Band Wireless-AC 8260; 802.11 ac, 2x2 MIMO
Memory: 4 GB LPDDR3-1600
Storage Embedded: 32 GB eMMC
Storage Expansion: micro-SD memory card slot, M.2 connector 1 lane PCIe for SSD
Camera Interfaces: MIPI CSI-2 (4 lanes + 1 lane), Dedicated USB 3.0 port for Intel RealSense camera (R200)
I/O Expansion: Default: 15 GPIOs (3.3 V), configured as three UART and one I2C, and one analogue input (0 V to 3 V), accessible through the supplied I/O expansion board. It is reconfigurable using the Intel Atom processor and the Intel MAX 10 FPGA.
Dimensions: 88 x 63 x 20 mm (includes heatsink)
Weight: 30 g board only; less than 60 g board with heatsink