Technical Document
Specifications
Brand
SEGGERAccessory Type
Development Kit
For Use With
Flash microcontrollers
Programmer Name
Flasher Portable PLUS
Product details
Flasher Portable PLUS Programmer
Flasher Portable PLUS has been designed to fill the need for a portable, battery-operated production-grade Flash memory programmer used for in-field firmware updates. Initial setup/preparation for stand-alone mode operation is done via the J-Flash software. It supports storage of multiple configurations/image files, so one unit can be used for different targets. The Flasher Portable PLUS represents a significant upgrade to its predecessor, the Flasher Portable.
Supported Processors
ARM 7/9/11
ARM Cortex-A5/A7/A8/A9/A12/A15/A17
ARM Cortex-M0/M0+/M1/M3/M4/M7
ARM Cortex-R4/R5
Freescale e200z0 (PowerPC)
Renesas RX610/RX621/RX62G/RX62N/RX62T/RX630/RX631/RX63N/RX63T
Features
Stand-alone in-circuit-programmer
Powered by 680mAh rechargeable Li-Ion battery or USB
Up to 10 hours programming with one battery charge
Stores up to eight configurations/data files
1.8in LCD panel for display of programming status
Pushbutton selects between stored images/configurations
128MB memory for configuration and data file storage
Supports internal and external Flash devices
Data files can be updated via mass storage or via J-Flash
Host interface: USB 2.0
Target interfaces: 20-pin JTAG/SWD/FINE/SPD
Programming speed typically between 30KB/sec and 1MB/sec
Max programming speed depends on target hardware and max programming speed of the Flash memory
Authorized Flashing limits number of programming cycles and protects against non-authorized access
Dimensions: 126 x 70 x 28mm
Free software updates, 1 year of support
Supplied with
20-pin 0.1in target ribbon cable, USB cable
Stock information temporarily unavailable.
Please check again later.
€ 1,232.21
Each (Exc. Vat)
1
€ 1,232.21
Each (Exc. Vat)
1
Technical Document
Specifications
Brand
SEGGERAccessory Type
Development Kit
For Use With
Flash microcontrollers
Programmer Name
Flasher Portable PLUS
Product details
Flasher Portable PLUS Programmer
Flasher Portable PLUS has been designed to fill the need for a portable, battery-operated production-grade Flash memory programmer used for in-field firmware updates. Initial setup/preparation for stand-alone mode operation is done via the J-Flash software. It supports storage of multiple configurations/image files, so one unit can be used for different targets. The Flasher Portable PLUS represents a significant upgrade to its predecessor, the Flasher Portable.
Supported Processors
ARM 7/9/11
ARM Cortex-A5/A7/A8/A9/A12/A15/A17
ARM Cortex-M0/M0+/M1/M3/M4/M7
ARM Cortex-R4/R5
Freescale e200z0 (PowerPC)
Renesas RX610/RX621/RX62G/RX62N/RX62T/RX630/RX631/RX63N/RX63T
Features
Stand-alone in-circuit-programmer
Powered by 680mAh rechargeable Li-Ion battery or USB
Up to 10 hours programming with one battery charge
Stores up to eight configurations/data files
1.8in LCD panel for display of programming status
Pushbutton selects between stored images/configurations
128MB memory for configuration and data file storage
Supports internal and external Flash devices
Data files can be updated via mass storage or via J-Flash
Host interface: USB 2.0
Target interfaces: 20-pin JTAG/SWD/FINE/SPD
Programming speed typically between 30KB/sec and 1MB/sec
Max programming speed depends on target hardware and max programming speed of the Flash memory
Authorized Flashing limits number of programming cycles and protects against non-authorized access
Dimensions: 126 x 70 x 28mm
Free software updates, 1 year of support
Supplied with
20-pin 0.1in target ribbon cable, USB cable