Technical Document
Specifications
Brand
SEGGERKit Name
J-Link ULTRA+ Emulator
For Use With
Flash microcontrollers
Product Type
Programmer
Country of Origin
Germany
Product details
J-Link ULTRA+ Probe
J-Link ULTRA+ is a JTAG/SWD programming and debug probe supporting a large number of processor cores. It features seamless integration into the IAR Embedded Workbench IDE and comes with integrated licenses for unlimited breakpoints in Flash memory, RDI / RDDI and J-Flash.
Supported Processors
ARM7/9/11, Cortex-A5/A8/A9, Cortex-M0/M1/M3/M4/M7, Cortex-R4/R5
Microchip PIC32
Renesas RX100/RX200/RX610/RX621/RX62N/RX62T/RX630/RX631/RX63N
Features
Direct download into Flash memory of most microcontrollers supported
Download speed up to 3MB/sec
Supports unlimited breakpoints in Flash memory
Supports breakpoints in external Flash memory of Cortex-M systems
Supports concurrent access to CPU by multiple applications
Remote Server included. Allows using J-Link remotely via TCP/IP
Automatic core recognition
Supports SWD/SWV (Serial Wire Debug / Serial Wire Viewer)
Supports J-Flash Production Flash programming
Maximum target interface speed: 50MHz
Maximum SWO sampling speed: 100MHz
Wide target voltage range: +1.2V to +3.3V, +5V tolerant
Embedded Trace Buffer (ETB) support
Various target adapters and optical isolation adapters available
RDI / RDDI interface
Powered via USB connector
Support for adaptive clocking
All JTAG signals can be monitored, target voltage can be measured
Target power supply: 300mA with overload protection
Target interface: JTAG/SWD 20-pin
PC interface: USB 2.0 HS
Dimensions: 100 x 53 x 27mm
Cross-platform support (runs on Windows, Linux, Mac OS X)
Flash DLL available
Software Developer Kit (SDK) available
Free software updates, 1 year of support
Target Adapters & Adapter Cables
131-1325 J-Link Target Power Supply Adapter
131-1326 J-Link 10-pin Needle Adapter
131-1327 J-Link RX100/200/600 MCU Adapter
131-1328 J-Link 19-pin ARM Cortex-M MCU Adapter
131-1329 J-Link 9-pin ARM Cortex-M MCU Adapter
131-1330 J-Link 14-pin ARM 7/9/11 MCU Adapter
131-1331 J-Link Microchip PIC32 MCU Adapter
Link Isolator Boards
131-1335 J-Link ARM JTAG Isolator Board
131-1336 J-Link ARM SWD Isolator Board
131-1337 J-Link USB Isolator Board
Supplied with
USB cable, 20-pin ribbon cable
Stock information temporarily unavailable.
Please check again later.
€ 983.69
Each (Exc. Vat)
1
€ 983.69
Each (Exc. Vat)
1
Technical Document
Specifications
Brand
SEGGERKit Name
J-Link ULTRA+ Emulator
For Use With
Flash microcontrollers
Product Type
Programmer
Country of Origin
Germany
Product details
J-Link ULTRA+ Probe
J-Link ULTRA+ is a JTAG/SWD programming and debug probe supporting a large number of processor cores. It features seamless integration into the IAR Embedded Workbench IDE and comes with integrated licenses for unlimited breakpoints in Flash memory, RDI / RDDI and J-Flash.
Supported Processors
ARM7/9/11, Cortex-A5/A8/A9, Cortex-M0/M1/M3/M4/M7, Cortex-R4/R5
Microchip PIC32
Renesas RX100/RX200/RX610/RX621/RX62N/RX62T/RX630/RX631/RX63N
Features
Direct download into Flash memory of most microcontrollers supported
Download speed up to 3MB/sec
Supports unlimited breakpoints in Flash memory
Supports breakpoints in external Flash memory of Cortex-M systems
Supports concurrent access to CPU by multiple applications
Remote Server included. Allows using J-Link remotely via TCP/IP
Automatic core recognition
Supports SWD/SWV (Serial Wire Debug / Serial Wire Viewer)
Supports J-Flash Production Flash programming
Maximum target interface speed: 50MHz
Maximum SWO sampling speed: 100MHz
Wide target voltage range: +1.2V to +3.3V, +5V tolerant
Embedded Trace Buffer (ETB) support
Various target adapters and optical isolation adapters available
RDI / RDDI interface
Powered via USB connector
Support for adaptive clocking
All JTAG signals can be monitored, target voltage can be measured
Target power supply: 300mA with overload protection
Target interface: JTAG/SWD 20-pin
PC interface: USB 2.0 HS
Dimensions: 100 x 53 x 27mm
Cross-platform support (runs on Windows, Linux, Mac OS X)
Flash DLL available
Software Developer Kit (SDK) available
Free software updates, 1 year of support
Target Adapters & Adapter Cables
131-1325 J-Link Target Power Supply Adapter
131-1326 J-Link 10-pin Needle Adapter
131-1327 J-Link RX100/200/600 MCU Adapter
131-1328 J-Link 19-pin ARM Cortex-M MCU Adapter
131-1329 J-Link 9-pin ARM Cortex-M MCU Adapter
131-1330 J-Link 14-pin ARM 7/9/11 MCU Adapter
131-1331 J-Link Microchip PIC32 MCU Adapter
Link Isolator Boards
131-1335 J-Link ARM JTAG Isolator Board
131-1336 J-Link ARM SWD Isolator Board
131-1337 J-Link USB Isolator Board
Supplied with
USB cable, 20-pin ribbon cable