Technical Document
Specifications
Brand
Renesas ElectronicsFor Use With
3-Phase Permanent Magnet Motor
Kit Classification
Evaluation Kit
Featured Device
RX23T
Kit Name
YROTATE
Product details
RX23T Motor Control Reference Design Kit
The YROTATE-IT-RX23T board with its RX23T microcontroller is capable of driving 3-phase permanent magnet AC motors up to 48Vdc with a peak current of 5A. It features an intuitive PC GUI to manage the motor speed, display the vector control parameters and provide access to an extensive list of parameters: motor intrinsic parameters and PI coefficients.
40MHz R5F523T5ADFM 32-bit MCU with 64KB Flash memory, 10KB RAM, FPU
Embedded firmware: Sensorless vector control algorithm (Field Oriented Control)
Current detection: Single or Three shunt configuration (10mΩ)
PWM Frequency: 64kHz
Control Loop Speed: 20kHz
Vector Control Loop: 40μs
Isolated USB interface
E1 program/debug connector
Powered via USB or External connector
Operating Temperature Range: -20 to +85°C
Board Dimensions: 128 x 130mm
Tools: e²studio 4.0.2.008, CS+, RXC Toolchain, CC RX version v2.03.00
Supplied with
Quick Start Guide, Nanotec DB24S03 BLDC motor, USB cable
Stock information temporarily unavailable.
Please check again later.
€ 238.92
Each (Exc. Vat)
1
€ 238.92
Each (Exc. Vat)
1
Buy in bulk
Quantity | Unit price |
---|---|
1 - 1 | € 238.92 |
2 - 4 | € 232.79 |
5+ | € 226.98 |
Technical Document
Specifications
Brand
Renesas ElectronicsFor Use With
3-Phase Permanent Magnet Motor
Kit Classification
Evaluation Kit
Featured Device
RX23T
Kit Name
YROTATE
Product details
RX23T Motor Control Reference Design Kit
The YROTATE-IT-RX23T board with its RX23T microcontroller is capable of driving 3-phase permanent magnet AC motors up to 48Vdc with a peak current of 5A. It features an intuitive PC GUI to manage the motor speed, display the vector control parameters and provide access to an extensive list of parameters: motor intrinsic parameters and PI coefficients.
40MHz R5F523T5ADFM 32-bit MCU with 64KB Flash memory, 10KB RAM, FPU
Embedded firmware: Sensorless vector control algorithm (Field Oriented Control)
Current detection: Single or Three shunt configuration (10mΩ)
PWM Frequency: 64kHz
Control Loop Speed: 20kHz
Vector Control Loop: 40μs
Isolated USB interface
E1 program/debug connector
Powered via USB or External connector
Operating Temperature Range: -20 to +85°C
Board Dimensions: 128 x 130mm
Tools: e²studio 4.0.2.008, CS+, RXC Toolchain, CC RX version v2.03.00
Supplied with
Quick Start Guide, Nanotec DB24S03 BLDC motor, USB cable