RF Solutions ZETAPLUS-915-D Module 915MHz, 1.8 → 3.6V

RS Stock No.: 125-1249Brand: RF SolutionsManufacturers Part No.: ZETAPLUS-915-D
brand-logo
View all in RF Modules

Technical Document

Specifications

Component Type

Module

Supported Frequency Bands

915MHz

Modulation Technique

FM

Maximum RF Data Rate

500kbit/s

Maximum Output Power

+13dBm

Receiver Sensitivity

-116dBm

Supported Bus Interfaces

Serial

Supply Voltage

1.8 → 3.6V

Dimensions

16 x 16.5 x 1mm

Height

1mm

Length

16.5mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Width

16mm

Country of Origin

China

Product details

ZETAPLUS Miniature Smart RF Transceiver Module

The ZETAPLUS Smart module is a Radio Transceiver with SPI (Serial Peripheral Interface) and UART interface. A highly tuned RF matching network achieves range of 2 kilometres. It features a 64-byte transmit/receive FIFO and has low current consumption for the power output. The ZETAPLUS integrates a battery voltage detector with an 11-bit ADC.

Simple UART and SPI interface
Transmit Power +13 dBm
High Sensitivity -116 dBm @ 2.4 kbps
Data Rate maximum 500 kbps
Low Power with 10 mA Rx, 18 mA Tx, 0.5 nA Standby
Operating Voltage 1.8 V to 3.6 V
Based on Silicon Labs Si4455 Transceiver
No configuration required
No external components
Dimensions 16 x 18 mm

Wireless Modules - RF Solutions

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

RF Solutions ZETAPLUS-915-D Module 915MHz, 1.8 → 3.6V

P.O.A.

RF Solutions ZETAPLUS-915-D Module 915MHz, 1.8 → 3.6V
Stock information temporarily unavailable.

Technical Document

Specifications

Component Type

Module

Supported Frequency Bands

915MHz

Modulation Technique

FM

Maximum RF Data Rate

500kbit/s

Maximum Output Power

+13dBm

Receiver Sensitivity

-116dBm

Supported Bus Interfaces

Serial

Supply Voltage

1.8 → 3.6V

Dimensions

16 x 16.5 x 1mm

Height

1mm

Length

16.5mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Width

16mm

Country of Origin

China

Product details

ZETAPLUS Miniature Smart RF Transceiver Module

The ZETAPLUS Smart module is a Radio Transceiver with SPI (Serial Peripheral Interface) and UART interface. A highly tuned RF matching network achieves range of 2 kilometres. It features a 64-byte transmit/receive FIFO and has low current consumption for the power output. The ZETAPLUS integrates a battery voltage detector with an 11-bit ADC.

Simple UART and SPI interface
Transmit Power +13 dBm
High Sensitivity -116 dBm @ 2.4 kbps
Data Rate maximum 500 kbps
Low Power with 10 mA Rx, 18 mA Tx, 0.5 nA Standby
Operating Voltage 1.8 V to 3.6 V
Based on Silicon Labs Si4455 Transceiver
No configuration required
No external components
Dimensions 16 x 18 mm

Wireless Modules - RF Solutions