Technical Document
Specifications
Brand
InfineonBluetooth Version
4.1
Maximum Output Power
3dBm
Receiver Sensitivity
-87dBm
Supported Bus Interfaces
I2C, SPI, UART
Supported I/O Interfaces
Serial
Dimensions
10 x 10 x 1.8mm
Height
1.8mm
Length
10mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Width
10mm
Product details
CYBLE-022001-00 EZ-BLE Bluetooth Module
The CYBLE-022001-00 module contains all the necessary components to add low-power Bluetooth BLE wireless connectivity to a project design. It includes a royalty-free BLE stack compatible with the Bluetooth 4.1 standard. PSoC Creator™ provides an integrated design environment (IDE) to configure, develop, program and test a BLE application.
CYBL10 48MHz Cortex-M0 core PRoC with 128KB Flash memory, 16KB RAM
RF Frequency Range: 2400 to 2482MHz ISM band
RF Power Output: up to +3dBm
Receiver Sensitivity: -91dBm
OTA Data Rate: 1Mbps
Up to 16 x GPIO
Up to 15 x capacitive sensors for buttons or sliders with liquid tolerance
8-channel 12-bit, 1Msps ADC with internal reference, sample-and-hold (S/H) and channel sequencer
2 x serial communication blocks (SCB) supporting I²C (master/slave), SPI (master/slave), or UART
Programmable low voltage detect (LVD) from +1.8 to +4.5Vdc
I²S master interface
Chip antenna
BLE protocol stack supporting generic access profile (GAP) Central, Peripheral, Observer and Broadcaster roles
Switches between Central and Peripheral roles on-the-go
Standard BLE profiles and services
Power modes: Active, Sleep, Deep Sleep, Hibernate and Stop
Power supply +1.8V to +5.5Vdc
Operating temperature range: -40 to +85°C
Dimensions: 10 x 10mm, SMT format
Applications: Short range communication for the Internet of Things (IoT)
Approvals
CE, FCC, IC, MIC, KC
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical Document
Specifications
Brand
InfineonBluetooth Version
4.1
Maximum Output Power
3dBm
Receiver Sensitivity
-87dBm
Supported Bus Interfaces
I2C, SPI, UART
Supported I/O Interfaces
Serial
Dimensions
10 x 10 x 1.8mm
Height
1.8mm
Length
10mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Width
10mm
Product details
CYBLE-022001-00 EZ-BLE Bluetooth Module
The CYBLE-022001-00 module contains all the necessary components to add low-power Bluetooth BLE wireless connectivity to a project design. It includes a royalty-free BLE stack compatible with the Bluetooth 4.1 standard. PSoC Creator™ provides an integrated design environment (IDE) to configure, develop, program and test a BLE application.
CYBL10 48MHz Cortex-M0 core PRoC with 128KB Flash memory, 16KB RAM
RF Frequency Range: 2400 to 2482MHz ISM band
RF Power Output: up to +3dBm
Receiver Sensitivity: -91dBm
OTA Data Rate: 1Mbps
Up to 16 x GPIO
Up to 15 x capacitive sensors for buttons or sliders with liquid tolerance
8-channel 12-bit, 1Msps ADC with internal reference, sample-and-hold (S/H) and channel sequencer
2 x serial communication blocks (SCB) supporting I²C (master/slave), SPI (master/slave), or UART
Programmable low voltage detect (LVD) from +1.8 to +4.5Vdc
I²S master interface
Chip antenna
BLE protocol stack supporting generic access profile (GAP) Central, Peripheral, Observer and Broadcaster roles
Switches between Central and Peripheral roles on-the-go
Standard BLE profiles and services
Power modes: Active, Sleep, Deep Sleep, Hibernate and Stop
Power supply +1.8V to +5.5Vdc
Operating temperature range: -40 to +85°C
Dimensions: 10 x 10mm, SMT format
Applications: Short range communication for the Internet of Things (IoT)
Approvals
CE, FCC, IC, MIC, KC