Technical Document
Specifications
Brand
Renesas ElectronicsPower Management Function
Half-Bridge Driver
Kit Classification
Development Board
Country of Origin
United States
Product details
HIP2103/HIP2104, 3-Phase, Half Bridge Motor Drivers, Intersil
The HIP2103-4DEMO1Z Demonstration Board, is a general purpose motor drive module with a microprocessor controller on-board. It uses a PIC microcontroller to control the HIP2103 and the HIP2104 half bridge drivers with six MOSFETs.
The HIP2103-4DEMO2Z Demonstration Board integrates the HIP2103 and the HIP2104 half bridge drivers which control six on-board MOSFETs configured as a 3-phase bridge. Two inputs per a phase are provided to control independently the high side driver and the low side driver.
The boards are designed for Full, or Half Bridge brushed DC motors and 3-phase brushless DC (BLDC) motor applications. It can be used in any application that requires any combination of three independent half bridges.
HIP2103-4DEMO1Z
MOSFET bridge supply voltage up to 60 V
3.3 V and 12 V LDO voltage regulators with dedicated enable pins (HIP2104)
Sleep mode quiescent current: 5 μA
Under Voltage-Lockout (UVLO): 4 V
3.3 V or 5 V CMOS compatible inputs with hysteresis
High current MOSFETs with integrated bootstrap diode
HIP2103-4DEMO2Z
MOSFET bridge supply voltage from 5 V to 40 V dc
High current MOSFETs on-board with integrated bootstrap diode
Large diameter holes for wire connections to motor and power source
12-pin through-hole header for signal connections to an external controller
Optional heatsink can be accommodated on the PCB back-side
Motor Controllers & Drivers, Intersil
Stock information temporarily unavailable.
Please check again later.
€ 59.38
Each (Exc. Vat)
1
€ 59.38
Each (Exc. Vat)
1
Buy in bulk
Quantity | Unit price |
---|---|
1 - 1 | € 59.38 |
2 - 4 | € 57.78 |
5 - 9 | € 56.25 |
10 - 24 | € 54.81 |
25+ | € 53.45 |
Technical Document
Specifications
Brand
Renesas ElectronicsPower Management Function
Half-Bridge Driver
Kit Classification
Development Board
Country of Origin
United States
Product details
HIP2103/HIP2104, 3-Phase, Half Bridge Motor Drivers, Intersil
The HIP2103-4DEMO1Z Demonstration Board, is a general purpose motor drive module with a microprocessor controller on-board. It uses a PIC microcontroller to control the HIP2103 and the HIP2104 half bridge drivers with six MOSFETs.
The HIP2103-4DEMO2Z Demonstration Board integrates the HIP2103 and the HIP2104 half bridge drivers which control six on-board MOSFETs configured as a 3-phase bridge. Two inputs per a phase are provided to control independently the high side driver and the low side driver.
The boards are designed for Full, or Half Bridge brushed DC motors and 3-phase brushless DC (BLDC) motor applications. It can be used in any application that requires any combination of three independent half bridges.
HIP2103-4DEMO1Z
MOSFET bridge supply voltage up to 60 V
3.3 V and 12 V LDO voltage regulators with dedicated enable pins (HIP2104)
Sleep mode quiescent current: 5 μA
Under Voltage-Lockout (UVLO): 4 V
3.3 V or 5 V CMOS compatible inputs with hysteresis
High current MOSFETs with integrated bootstrap diode
HIP2103-4DEMO2Z
MOSFET bridge supply voltage from 5 V to 40 V dc
High current MOSFETs on-board with integrated bootstrap diode
Large diameter holes for wire connections to motor and power source
12-pin through-hole header for signal connections to an external controller
Optional heatsink can be accommodated on the PCB back-side