Technical Document
Specifications
Brand
FlukeLoop Impedance Test Type
Phase to Earth, Phase to Neutral
Automatic RCD Test
Yes
RCD Ramp Test
Yes
Model Number p
1664FC
Model Number (p)
1664FC
Insulation Test Voltage
50 V, 100 V, 250 V, 500 V, 1000 V
Maximum Voltage Measurement
500V ac/dc
Test Type
Continuity, Frequency, Insulation Resistance, Loop and Line Resistance, Measure Motor Windings, Phase Sequence Test, Prospective Earth Fault Current, Prospective Short Circuit Current, RCD Test, Resistance, Voltage, Wiring Polarity
Earth Resistance Measurement
Yes
Downloadable Data
Yes
Interface Type
BLE, USB
Continuity Test Current
10mA
RCD Test Type
A/F, AC, B/B+, G, S
Remote Switch Mode
Yes
IP Rating
IP40
Test Standards
IEC 60364
Width
250mm
Length
100mm
Dimensions
100 x 250 x 125mm
Minimum Continuity Resistance
20Ω
Plug Type
UK
Maximum Continuity Resistance
2000Ω
Safety Category Voltage
300 V, 500 V
Voltage Measurement Range
50 → 1000V
Battery Type
AA
Safety Category
CAT III 500 V, CAT IV 300 V
Height
125mm
Weight
1.3 (with Battery)kg
Safety Category Level
CAT III, CAT IV
Power Source
Battery
Country of Origin
United Kingdom
Product details
Fluke 1664 FC Multifunction Installation Tester
The Fluke 1664 FC Installation Tester is a tester that helps prevent damage to connected appliances, reduces test time and features Fluke Connect.
Incorporated is Insulation-PreTest, a feature that allows the tester to determine if system under test has an appliance connected. If an appliance is detected the 1664 FC stops the test, helping to eliminate accidental damage.
To reduce test time the 1664 FC also offers an auto test function. One button press initiates a predefined sequence of seven tests. Compared to previous Fluke models this feature can save up to 40% in time.
The featured Fluke Connect allows measurements to be sent to a centralised cloud based server, the Fluke Cloud. Data can be uploaded via a smartphone with the Fluke Connect app in real time, making it easy to record, analyse and share data with colleagues from the field.
Key Features & Benefits
Fluke Connect compatible
Insulation pre-test – protects connected appliances from damage
Auto-test function – tests line/loop impedance, RCD trip current/trip time and insulation tests over a single connection with one button press
Automatic test start for loop & RCD tests – as soon as mains voltage is stable testing commences
Additional high current loop mode. Faster measurements compared to loop tests with non-trip mode for RCDs
Z-max memory for loop tests – easy evaluation of the highest loop test value
Unique zero adapter for fast, always reliable and accurate test lead and mains cord compensation
Fast voltage measurement between L-N, L-PE and N-PE using the mains cord. No need to change measurement connections
Additional Features
Earth Volt Touchpad detects raised earth voltages >50 V, indicating potential dangerous situations
PASS/FAIL indication for RCD test results
Variable RCD current mode for customized settings
Loop & line resistance with mΩ resolution
Test smooth DC sensitive RCDs (Type B)
Extended memory with 3 layers
Uses continuity test currents to measure motor windings
Supplied with the safety designed SureGrip test leads and clips which gives the user a comfortable, reliable grip and consistent results
Compact, lightweight – less than 1.3 kg
Padded neck-strap to free your hands for all day testing
Supplied with
The Fluke 1664 FC Multifunction Tester comes with:
6 x AA batteries
Zero adapter
Heavy duty mains cord
Standard test lead set
TP165X remote control probe and lead set
Padded neck strap
Hard carrying case
Quick reference guide
User manual (CD)
Stock information temporarily unavailable.
Please check again later.
€ 2,382.27
Each (Exc. Vat)
1
€ 2,382.27
Each (Exc. Vat)
1
Technical Document
Specifications
Brand
FlukeLoop Impedance Test Type
Phase to Earth, Phase to Neutral
Automatic RCD Test
Yes
RCD Ramp Test
Yes
Model Number p
1664FC
Model Number (p)
1664FC
Insulation Test Voltage
50 V, 100 V, 250 V, 500 V, 1000 V
Maximum Voltage Measurement
500V ac/dc
Test Type
Continuity, Frequency, Insulation Resistance, Loop and Line Resistance, Measure Motor Windings, Phase Sequence Test, Prospective Earth Fault Current, Prospective Short Circuit Current, RCD Test, Resistance, Voltage, Wiring Polarity
Earth Resistance Measurement
Yes
Downloadable Data
Yes
Interface Type
BLE, USB
Continuity Test Current
10mA
RCD Test Type
A/F, AC, B/B+, G, S
Remote Switch Mode
Yes
IP Rating
IP40
Test Standards
IEC 60364
Width
250mm
Length
100mm
Dimensions
100 x 250 x 125mm
Minimum Continuity Resistance
20Ω
Plug Type
UK
Maximum Continuity Resistance
2000Ω
Safety Category Voltage
300 V, 500 V
Voltage Measurement Range
50 → 1000V
Battery Type
AA
Safety Category
CAT III 500 V, CAT IV 300 V
Height
125mm
Weight
1.3 (with Battery)kg
Safety Category Level
CAT III, CAT IV
Power Source
Battery
Country of Origin
United Kingdom
Product details
Fluke 1664 FC Multifunction Installation Tester
The Fluke 1664 FC Installation Tester is a tester that helps prevent damage to connected appliances, reduces test time and features Fluke Connect.
Incorporated is Insulation-PreTest, a feature that allows the tester to determine if system under test has an appliance connected. If an appliance is detected the 1664 FC stops the test, helping to eliminate accidental damage.
To reduce test time the 1664 FC also offers an auto test function. One button press initiates a predefined sequence of seven tests. Compared to previous Fluke models this feature can save up to 40% in time.
The featured Fluke Connect allows measurements to be sent to a centralised cloud based server, the Fluke Cloud. Data can be uploaded via a smartphone with the Fluke Connect app in real time, making it easy to record, analyse and share data with colleagues from the field.
Key Features & Benefits
Fluke Connect compatible
Insulation pre-test – protects connected appliances from damage
Auto-test function – tests line/loop impedance, RCD trip current/trip time and insulation tests over a single connection with one button press
Automatic test start for loop & RCD tests – as soon as mains voltage is stable testing commences
Additional high current loop mode. Faster measurements compared to loop tests with non-trip mode for RCDs
Z-max memory for loop tests – easy evaluation of the highest loop test value
Unique zero adapter for fast, always reliable and accurate test lead and mains cord compensation
Fast voltage measurement between L-N, L-PE and N-PE using the mains cord. No need to change measurement connections
Additional Features
Earth Volt Touchpad detects raised earth voltages >50 V, indicating potential dangerous situations
PASS/FAIL indication for RCD test results
Variable RCD current mode for customized settings
Loop & line resistance with mΩ resolution
Test smooth DC sensitive RCDs (Type B)
Extended memory with 3 layers
Uses continuity test currents to measure motor windings
Supplied with the safety designed SureGrip test leads and clips which gives the user a comfortable, reliable grip and consistent results
Compact, lightweight – less than 1.3 kg
Padded neck-strap to free your hands for all day testing
Supplied with
The Fluke 1664 FC Multifunction Tester comes with:
6 x AA batteries
Zero adapter
Heavy duty mains cord
Standard test lead set
TP165X remote control probe and lead set
Padded neck strap
Hard carrying case
Quick reference guide
User manual (CD)