Microchip UTC2000 Evaluation Kit EVK-UTC2000

RS Stock No.: 102-5780Brand: MicrochipManufacturers Part No.: EVK-UTC2000
brand-logo

Technical Document

Specifications

Kit Classification

Evaluation Kit

Featured Device

UTC2000

Product details

UTC2000 USB Type-C Controller Evaluation Kit

The Microchip EVK-UTC2000 is a complete kit to demonstrate the UTC2000 USB-C Controller in both Host (DFP) and Device (UFP) modes.

The kit comprises of 1 Host and 1 Device board that convert any USB Type-A port into a USB Type-C port. These boards allow differing device configurations and USB-C charging profiles to be explored.

The featured Microchip UTC2000 is a USB Type-C Controller that offers an easy route to introduce USB Type-C connectivity into new and existing applications. The design offers a simple route to transition from USB Type-A and USB Type-B port designs for both upstream and downstream ports.

The UTC2000 detects cable insertion and removal while managing the orientation of cable insertion. Port power control is provided with the controller managing the supply or the drawing of power as required.

The controller supports the USB 3.1 specification SuperSpeed+ (10 Gbit/s) data signalling rate along with the USB 2.0 Hi-Speed (480 Mbps) and USB 3.0 SuperSpeed (5 Gbit/s) specifications. Power delivery of up to 15 W (5V, 3A max) is provided as per the USB Type-C 1.1 power specification, 1.5A legacy profiles are also supported.

Features

Complete USB Type-C Demonstration Kit
Converts any USB Type-A port into a USB Type-C port
Demonstrates both Host (DFP) and Device (UFP) modes
Compatible with USB 2.0 and USB 3.1
Supports basic USB Type-C 5 V charging: Legacy 500mA and 900mA, 1.5A and 3.0A
LED status indicators

Kit Contents

1 x EVB-UTC2000-DFP Host Evaluation Board
1 x EVB-UTC2000-UFP Device Evaluation Board
1 x USB Type-C Cable

USB (Universal Serial Bus) - Microchip

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Microchip UTC2000 Evaluation Kit EVK-UTC2000

P.O.A.

Microchip UTC2000 Evaluation Kit EVK-UTC2000
Stock information temporarily unavailable.

Technical Document

Specifications

Kit Classification

Evaluation Kit

Featured Device

UTC2000

Product details

UTC2000 USB Type-C Controller Evaluation Kit

The Microchip EVK-UTC2000 is a complete kit to demonstrate the UTC2000 USB-C Controller in both Host (DFP) and Device (UFP) modes.

The kit comprises of 1 Host and 1 Device board that convert any USB Type-A port into a USB Type-C port. These boards allow differing device configurations and USB-C charging profiles to be explored.

The featured Microchip UTC2000 is a USB Type-C Controller that offers an easy route to introduce USB Type-C connectivity into new and existing applications. The design offers a simple route to transition from USB Type-A and USB Type-B port designs for both upstream and downstream ports.

The UTC2000 detects cable insertion and removal while managing the orientation of cable insertion. Port power control is provided with the controller managing the supply or the drawing of power as required.

The controller supports the USB 3.1 specification SuperSpeed+ (10 Gbit/s) data signalling rate along with the USB 2.0 Hi-Speed (480 Mbps) and USB 3.0 SuperSpeed (5 Gbit/s) specifications. Power delivery of up to 15 W (5V, 3A max) is provided as per the USB Type-C 1.1 power specification, 1.5A legacy profiles are also supported.

Features

Complete USB Type-C Demonstration Kit
Converts any USB Type-A port into a USB Type-C port
Demonstrates both Host (DFP) and Device (UFP) modes
Compatible with USB 2.0 and USB 3.1
Supports basic USB Type-C 5 V charging: Legacy 500mA and 900mA, 1.5A and 3.0A
LED status indicators

Kit Contents

1 x EVB-UTC2000-DFP Host Evaluation Board
1 x EVB-UTC2000-UFP Device Evaluation Board
1 x USB Type-C Cable

USB (Universal Serial Bus) - Microchip