Technical Document
Specifications
Brand
MetcalModel Number
PS-900
Tasks Supported
Soldering
Plug Type
Type F - Schuko plug, Type G - British 3-pin
Wattage
90W
Input Voltage
240V
Soldering Tip Temperature
471°C
Soldering Tip Temperature
+471°C
Number of Outputs
1
Display Type
LCD
ESD Safe
Yes
Country of Origin
China
Product details
PS900 Soldering Station
The PS Series uses Metcal SmartHeat® technology to deliver the power required for lead-free connections. Smartheat's variable power technology instantaneously senses and continuously delivers the precise thermal energy to the pad, yielding high quality solder joints while protecting sensitive components from damage.
What are the benefits of PS-900?
SmartHeat® temperature control
Ergonomic and lightweight handle
Rugged cast aluminium housing
Low cost, quick- change heater coil
Added plating thickness to tips
What features does PS-900 offers?
Power Supply:
Ambient Operating Temperature 10 - 40°C
Maximum Enclosure Temperature 65°C
Input Line Voltage 100 - 240 VAC
Power Consumption 90 Watts max
Output Frequency 450 KHz
Dimensions W x D x H 80 x 160 x 115 mm (3.1" x 6.3" x 4.5")
Soldering Handle and Coil Assembly:
Tip-to-Ground Potential: < 2 mV
Tip-to-Ground Resistance: < 2 ohms
Idle Temperature Repeatability: ± 1.1°C in still air
Handle Cord Assembly Length: 122 cm – burn proof, ESD safe
3-pin power connector
Overall length (with tip): 230 mm (9.06") with standard tips
Grip diameter: 13 mm (0.51")
Tip to grip: 58 mm (2.28")
Tip shaft diameter: 8.0 mm (0.31")
Tip length: 82 mm (3.23") to 93 mm (3.66") (typical)
Workstand W x D x H: 105 x 175 x 90 mm (4.1" x 6.9" x 3.5")
PS-900 Soldering Station is supplied with:
1x PS-PW900 Power Supply
1x PS-HC3 Hand-piece with long cord with Coil Assembly
1x SFV-CH15A Chisel soldering tip 1.5mm (.06")
1x WS2-NS Workstand
1x AC-CP2: Tip removal pad
Applications:
Maintenance and Repair
Soldering - OKI/ Metcal
Stock information temporarily unavailable.
Please check again later.
€ 266.45
1 Set (Exc. Vat)
1
€ 266.45
1 Set (Exc. Vat)
1
Technical Document
Specifications
Brand
MetcalModel Number
PS-900
Tasks Supported
Soldering
Plug Type
Type F - Schuko plug, Type G - British 3-pin
Wattage
90W
Input Voltage
240V
Soldering Tip Temperature
471°C
Soldering Tip Temperature
+471°C
Number of Outputs
1
Display Type
LCD
ESD Safe
Yes
Country of Origin
China
Product details
PS900 Soldering Station
The PS Series uses Metcal SmartHeat® technology to deliver the power required for lead-free connections. Smartheat's variable power technology instantaneously senses and continuously delivers the precise thermal energy to the pad, yielding high quality solder joints while protecting sensitive components from damage.
What are the benefits of PS-900?
SmartHeat® temperature control
Ergonomic and lightweight handle
Rugged cast aluminium housing
Low cost, quick- change heater coil
Added plating thickness to tips
What features does PS-900 offers?
Power Supply:
Ambient Operating Temperature 10 - 40°C
Maximum Enclosure Temperature 65°C
Input Line Voltage 100 - 240 VAC
Power Consumption 90 Watts max
Output Frequency 450 KHz
Dimensions W x D x H 80 x 160 x 115 mm (3.1" x 6.3" x 4.5")
Soldering Handle and Coil Assembly:
Tip-to-Ground Potential: < 2 mV
Tip-to-Ground Resistance: < 2 ohms
Idle Temperature Repeatability: ± 1.1°C in still air
Handle Cord Assembly Length: 122 cm – burn proof, ESD safe
3-pin power connector
Overall length (with tip): 230 mm (9.06") with standard tips
Grip diameter: 13 mm (0.51")
Tip to grip: 58 mm (2.28")
Tip shaft diameter: 8.0 mm (0.31")
Tip length: 82 mm (3.23") to 93 mm (3.66") (typical)
Workstand W x D x H: 105 x 175 x 90 mm (4.1" x 6.9" x 3.5")
PS-900 Soldering Station is supplied with:
1x PS-PW900 Power Supply
1x PS-HC3 Hand-piece with long cord with Coil Assembly
1x SFV-CH15A Chisel soldering tip 1.5mm (.06")
1x WS2-NS Workstand
1x AC-CP2: Tip removal pad
Applications:
Maintenance and Repair