DesignSpark Electrical Logolinkedin
Menu Search
Ask a Question

23 Aug 2018, 9:35

Pi Solutions and more at the DesignSpark Marketplace!

Whether you're a Maker with a one-off or a Pro-Maker with a small business or start-up, it's easy to list and sell your products on DesignSpark Marketplace!

In this article we take a sneak-peak at some of the quality products that you can find in the DesignSpark Marketplace, whether you are after something to bolster your Raspberry Pi project or a way of driving a Nixie tube, you will find them here. All of the items for sale in DesignSpark Marketplace have are created, designed, made and are sold by the Makers themselves.

*Marketplace Update!*

We're always looking for ways to improve DS Marketplace, and we have just added a new feature that allows you to deal directly in Dollars, Euro's and of course the good old British Pound! So, if you are buying or selling to a customer in the United States and you live there your transactional activities will be displayed in Dollars and if you are in Europe, then Euros, very handy! Now there are even more reasons to get your creations up for sale on DesignSpark Marketplace! 

Now, what's up for sale?

 

Pi-BB - Breadboard for the Raspberry Pi

Does your Raspberry Pi project need a half-size, double layered breadboard for connecting breakout boards like a Real Time Clock or a GPS Modules etc?  Then this Breadboard is the ideal solution!

Some of the features:

  • Can power a Pi via the Micro-USB
  • Provides 3.3V and 5V power from the Pi
  • 300 connection points
  • Connects as a HAT on a Raspberry Pi
  • Power the Pi and Board from one USB Power input

Learn More at the DesignSpark MarketPlace

 

Pi-EzConnect - easy to connect Raspberry PI GPIO

The Pi-EzConnect HAT takes all of your Raspberry PI’s  GPIO’s  and expands them into a range of easy to connect and reliably secure fully labelled terminal blocks, with extra power and ground connections should you need them.

Some of the features:

  • Easy solderless secure connectivity
  • Extra ground and power points
  • Fully assembled
  • Heaps of solder points provided (2.54mm pitch)
  • Works with Pi-2, 3, Orange Pi, Asus Tinker etc.
  • 8mm header pins, plenty of room for another stack

Learn More at the DesignSpark MarketPlace

 

Pi-BB-RPS: DC-DC converter and RPS for Pi

The Pi-BB-RPS is a Dual Redundant Power Supply HAT for the Raspberry Pi, Power supply 1: Terminal block is a DC-DC converter and the second power supply is a Micro USB so if one fails the other takes over. Plus, this handy device also features a stack of room on its breadboard for extra components.

Some of the features:

  • Dual redundant power supply HAT, seamless switchover if one source fails
  • Breadboard for adding components (2.54 pitch)
  • High wattage power in, 2.5A max.
  • Active 5V and 3.3V power lines regardless of which power input is used
  • Powers a PI via the header pins
  • Stackable

Learn More at the DesignSpark MarketPlace

 

FPGA Module with Xilinx Spartan-7

This small form factor FPGA module proves that good things come in small packages, measuring only 50mm square. Ideally suited for digital signal processing, simplified prototyping and education and research with FPGAs.

Some of the features:

  • 83 User In/Outputs
  • 1 differential analogue input
  • 4 user switches
  • USB_UART Bridge with up to 3 MBaud
  • 64 Mbit configuration memory

Learn More at the DesignSpark MarketPlace

 

Universal Nixie Driver Board 

A very handy and universal Nixie tube driver board that has been designed around an Arduino NANO with RTC. Suitable for a wide range of Nixie tubes including those available from the creators own website RLB Designs.

Learn More at the DesignSpark MarketPlace

 

Countless years taking things to bits to see how they tick...now Fighting the good SEO & content battle at Kempston Controls!

23 Aug 2018, 9:35