Skip to main content

Panasonic's Conductive Polymer Electrolytic Capacitors

Low ESR and long life compared to general types.

Have you tried Panasonic Polymer Capacitors as a replacement to MLCC?

header9_d2625ba236d596284747ae97945bb3cda331c559.png

Panasonic has introduced polymer-based capacitors as a replacement to MLCC

polymer1_f6ceb80b0ae24a5aeaf221531ae28bc3ca5846f3.jpg

Because of their low ESR (3 mΩ), low ESL (3 terminals) and “no influence DC Bias” characteristics Panasonic's polymer capacitors help reduce the part count required.

polymergraph4_325bb3e9fbd8e0d65a45d021436a8f6b73a92bf1.jpg

Learn more >>

New generation capacitor - Hybrid Capacitor

Hybrid1_15e51bd26b502fcd4a3c9b0dcf59a35cb3b8c37f.jpg

Panasonic has released the upgraded hybrid capacitor which is designed for automotive and industrial applications.

The new conductive-polymer hybrid aluminium electrolytic capacitors have the following features:

  • The capacitor is 6.3 mm in diameter and is highly vibration acceleration resistant, contributing to smaller and more vibration-resistant ECUs. Size is 6.3 mm in diameter and 6.1 mm or 8.0 mm in height. The newly developed capacitor withstands the vibration acceleration of 30G The conventional capacitor withstands vibration acceleration is 10G to the same aluminium electrolytic capacitor.
  • The capacitor renders unnecessary the anti-vibration techniques that are conventionally part of the board mounting process, thus allowing customers to streamline their production processes. It reduces the use of bonding-based reinforcing measures, such as attachment using adhesives.
  • The capacitor benefits from Panasonic's unique auxiliary terminal structure, which offers highly reliable soldering properties.

Learn more >>

Panasonic OS-CON, suitable for server and base station

OSCON_be144d781b6512cfd981a0a4541f606f05b0d3b1.jpg

OS-CON is an aluminium solid capacitor with a high conductive polymer. OS-CON acquires low Equivalent Series Resistance (ESR), excellent noise reduction capability and frequency characteristics. In addition, OS-CON has a long lifespan and its ESR has little change even at low temperatures since the electrolyte is solid.

OS-CON acquires low Equivalent Series Resistance (ESR), excellent noise reduction capability and frequency characteristics.

  • Long lifetime --- 125C/2000 hours
  • High ripple current --- up to 7.2A
  • Higher rated voltage --- up to 100V

Learn more >>

DesignSpark.