DesignSpark PCB: New Version 13 - NOW AVAILABLE

Skip to main content

Next-Gen Embedded Innovation: NXP’s FRDM Development Boards

by ConnorDobson

In the world of embedded systems, having the right development platform is crucial. NXP's FRDM development boards offer a versatile range of options tailored for applications from ultra-low-power IoT devices to high-performance industrial controls.

Whether you're building battery-powered sensor nodes or full-blown AI-capable edge devices, these next-gen platforms deliver the tools, horsepower, and flexibility to get there — faster.

Let's explore each board's capabilities to help you choose the perfect fit for your next innovation.

FRDM Board Memory vs processor

FRDM i.MX 93 Development Board – Powerful MPU for AI and Multimedia Applications

NXP FRDM i.MX 93

  • Core: Dual Arm Cortex-A55 + Cortex-M33
  • Features: Integrated NPU for machine learning, rich multimedia interfaces
  • Connectivity: USB, Ethernet, MIPI-CSI, MIPI-DSI, SPI, I²C, UART
  • Debugger: On-board debugger with CMSIS-DAP, JTAG/SWD connector

The FRDM i.MX 93 Development Board (030-9806) board is tailored for developers working on AI, machine learning, and multimedia applications, offering high processing capabilities and comprehensive interface options.

FRDM MCX C041 Development Board – Compact and Cost-Effective for Entry-Level Applications

NXP FRDM MCXC041

  • Core: Arm Cortex-M0+
  • Memory: 32 KB Flash, 2 KB RAM
  • Connectivity: USB Type-C (FS), SPI, I²C, UART, microbus/PMOD/Wi-Fi connectors
  • Sensors: FXLS8974CFR3 3-axis accelerometer, NTC temperature sensor
  • Debugger: On-board MCU-Link with CMSIS-DAP, SWD connector

Ideal for developers seeking a low-cost, energy-efficient solution, the FRDM MCX C041 Development Board (030-9796) provides essential features for basic embedded applications, including sensor integration and standard communication interfaces.

FRDM MCX C242 Development Board– Enhanced Memory for More Demanding Tasks

NXP FRDM MCX C242

  • Core: Arm Cortex-M0+
  • Memory: 64 KB Flash, 16 KB RAM
  • Connectivity: USB Type-C (FS), SPI, I²C, UART, microbus/PMOD/Wi-Fi connectors
  • Sensors: FXLS8974CFR3 3-axis accelerometer, NTC temperature sensor
  • Debugger: On-board MCU-Link with CMSIS-DAP, SWD connector

Building upon the MCXC041, the FRDM MCX C242 Development Board (030-9797) offers increased memory, making it suitable for applications requiring more complex processing and additional code space.

FRDM MCX C444 Development Board – Advanced Features for Complex Applications

NXP FRDM MCXC444

  • Core: Arm Cortex-M0+
  • Memory: 256 KB Flash, 32 KB RAM
  • Connectivity: USB Type-C (FS), SPI, I²C, UART, microbus/PMOD/Wi-Fi connectors
  • Sensors: FXLS8974CFR3 3-axis accelerometer, visible light sensor
  • Debugger: On-board MCU-Link with CMSIS-DAP, JTAG/SWD connector

The FRDM MCX C444 Development Board (030-9799) is designed for developers tackling more sophisticated projects, offering substantial memory and additional sensor capabilities for applications like environmental monitoring and advanced control systems.

FRDM MCX A153 Development Board – Secure and Versatile for IoT Applications

NXP FRDM MCXA153

  • Core: Arm Cortex-M33
  • Memory: 128 KB Flash, 32 KB RAM (including 8 KB ECC)
  • Connectivity: USB Type-C (FS and HS), SPI, I²C, UART, CAN FD, I3C, microbus/PMOD/Wi-Fi connectors
  • Sensors: P3T1755DPJ I3C/I²C temperature sensor
  • Debugger: On-board MCU-Link with CMSIS-DAP, JTAG/SWD connector

With enhanced security features and diverse connectivity options, the FRDM MCX A153 Development Board (030-9800) is tailored for IoT applications requiring reliable communication and data integrity.

FRDM MCX A156 Development Board – High Memory Capacity for Data-Intensive Tasks

NXP FRDM MCXA156

  • Core: Arm Cortex-M33
  • Memory: 1 MB Flash, 128 KB RAM (including 8 KB ECC)
  • Connectivity: USB Type-C (FS and HS), SPI, I²C, UART, CAN FD, I3C, microbus/PMOD/Wi-Fi connectors
  • Sensors: P3T1755DPJ I3C/I²C temperature sensor
  • Debugger: On-board MCU-Link with CMSIS-DAP, JTAG/SWD connector

The FRDM MCX A156  Development Board (030-9801) caters to applications demanding substantial memory resources, such as data logging, complex algorithm processing, and secure communications.

FRDM MCX N236 Development Board High-Performance for Real-Time Control Systems

NXP FRDM MCXN236

  • Core: Arm Cortex-M33
  • Memory: 1 MB Flash, 128 KB RAM (including 8 KB ECC)
  • Connectivity: USB Type-C (FS and HS), SPI, I²C, UART, CAN FD, I3C, microbus/PMOD/Wi-Fi connectors
  • Sensors: P3T1755DPJ I3C/I²C temperature sensor
  • Debugger: On-board MCU-Link with CMSIS-DAP, JTAG/SWD connector

Designed for real-time control and industrial applications, the FRDM MCX N236 Development Board (030-9803) offers robust processing power and extensive connectivity to manage complex systems efficiently.

FRDM MCX N947 Development Board – Dual-Core Processing for Advanced Applications

NXP FRDM MCX N94

  • Core: Dual Arm Cortex-M33
  • Memory: Up to 2 MB Flash, 512 KB RAM (including 8 KB ECC)
  • Connectivity: USB Type-C (FS and HS), SPI, I²C, UART, CAN FD, I3C, microbus/PMOD/Wi-Fi connectors
  • Sensors: P3T1755DPJ I3C/I²C temperature sensor
  • Debugger: On-board MCU-Link with CMSIS-DAP, JTAG/SWD connector

The FRDM MCX N947 Development Board (030-9804) is equipped for applications requiring parallel processing and multitasking, such as advanced motor control, sensor fusion, and edge computing.

NXP's Unified Software Ecosystem

All NXP FRDM boards are supported by the MCUXpresso IDE and SDK, providing a consistent and efficient development environment. With features like on-board debuggers, standard expansion connectors, and comprehensive software support, these boards are designed to streamline your development process.

MCUXpresso

Find Your Perfect NXP MCU Platform

NXP MPU FRDM Tech Specs:

Board FRDM i.MX 93 (309-806)
Core 2x Cortex-A55, 1x Cortex-M33, 0.5 TOPS NPU
eMMC 5.1, 32 GB
DRAM 2 GB
PMIC YES
Wi-Fi Module Onboard WiFi 6/ BT5.3 module
ENET 2xGbE
USB 1x Type-C, 1x Type-A
M.2 YES
Display Interface HDMI, MIPI DSI/22 Pins FPC HDR
Camera MIPI CSI/22 Pins FPC HDR
Power Connector USB Type-C​
Audio MQS
Headers 40-pin Expansion Interface, NXP Custom Interface

NXP MCU FRDM Comparison:

Board MCU Wired Connectivity Memory HMI Other Headers Sensor
FRDM MCX C041 (309-796) Cortex-M0+, 48 MHz - 32 kB Flash - FRDM Accel
FRDM MCX C242 (309-797) Cortex-M0+, 48 MHz USB 64 kB Flash - FRDM Accel
FRDM MCX C444 (309-799) Cortex-M0+, 48 MHz USB 256 kB Flash SLCD FRDM Accel and Light
FRDM MCX A153 (309-800) Cortex-M33 96 MHz USB 128 kB Flash - FRDM Temp
FRDM MCX A156 (309-801) Cortex-M33 96 MHz USB 1 MB Flash - FRDM Temp
FRDM MCX N236 (309-803) Cortex-M33 96 MHz USB 1 MB Flash Camera and display header FRDM Accel
FRDM MCX N947 (309-804) Dual Cortex-M33 150 MHz + PowerQuad USB, Ethernet, CAN 2 MB Flash, Ext flash, SD Card slot (not populated) Camera, display header and touch Pad FRDM Temp

Whether you're developing a simple sensor node or a complex AI-driven system, NXP's FRDM development boards offer scalable solutions to meet your needs. Explore the range and accelerate your development journey today and keep an eye on our Development Kits hub for the latest tools, insights, and updates.

I work for RS, please feel free to reach out with any queries about our solutions and services.
DesignSpark Logo

Enjoying DesignSpark?

Create an account to unlock powerful PCB and 3D Mechanical design software, collaborate in our forums, and download over a million free 3D models, schematics, and footprints.
Create an account

Already a DesignSpark member? Log In

Comments