DesignSpark Electrical Logolinkedin
Menu Search
Ask a Question

New Products

Latest Product Articles

Unboxing the SensorTile.box from STMicroelectronics

Join DesignSpark’s Kamilla as she unboxes the SensorTile.box development kit, taking you through the main features, sensors, applications, and components.

Read more

Renesas Electronics RA Family Microcontrollers and Evaluations Kits

Renesas RA MCU's and Evaluation Kits will help you develop secure, connected, Intelligent IoT endpoint and edge devices. Ideal for exploring connected white goods and smart factory equipment for Industry 4.0.

Read more

First look at Microchip's Wi-Fi Smart Device Enablement Kit

Here is the perfect development kit for adding Alexa Voice Control to your applications. Whether exploring new solutions or upgrading existing applications this new kit will enable faster prototyping.

Read more

Unboxing EK-RA6M3G from Renesas Electronics

Join me in discovering EK-RA6M3G from Renesas Electronics, a Graphics Evaluation Kit for the RA6M3 MCU group, an ideal device for high performance and high security embedded systems applications.

Read more

Latest Activity Stream

Comments
  • 6 months ago

    When can we expect an Arduino schematic and example code? I own two Lamda62 boards, but have to use competitor RFM95 LoRa boards with Arduino.
  • 1 year ago

    That Multi-Function Panel Meter is of great interest to me, despite it being 1% accuracy. Really needs PDF documentation, does it have Watts and Watt Hours measurements ?
  • 1 year ago

    I want to use this in the purification of water, this will help with other tools to make it affordable to everyone to know the quality of water or surroundings, water related was demonstrated at intel...
  • 1 year ago

    I want to use this in the purification of water, this will help with other tools to make it affordable to everyone to know the quality of water or surroundings, water related was demonstrated at intel...
  • 1 year ago

    The MM7150 Motion Module looks very interesting and also with an ECAD model which is great.
    It is also available in one off quantities as RS 871-1723
    https://uk.rs-online.com/web/p/accelerometer-sensors/8711723/
news

120fps Image Sensor

The ON Semiconductor AR0431 is a stacked 1/3.2-inch BSI CMOS active -pixel digital image sensor with a pixel array of 2312H x 1746V, it has been designed for IoT and security cameras and is perfect for day and night operation.

Related Image
news

STMicroelectronics STEVAL-MKI199V1K, Temperature Sensor

The STEVAL-MKI199V1K evaluation kit consists of a probe with the STLM20 temperature sensor connected via flat cable to the STEVAL-MKIGIBV1 adapter board, so it can interface with the STEVAL-MKI109V3 motherboard.

Related Image
news

Microchip, MCP96L01T-E/MX

A fully integrated thermocouple Electromotive Force (EMF) to degrees Celsius converter IC with integrated thermocouple open-circuit and short-circuit detection and cold-junction compensation. Supports 8 thermocouple types (K, J, T, N, S, E, B and R).

Related Image
news

Pressure, humidity and temperature combination sensor

The MS8607 is the novel digital combination sensor, providing three environmental physical measurements in one unit. Suitable for applications requiring ultra-low power consumption, high accuracy and compactness

Related Image
news

12-Bit Programmable On-Axis Magnetic Rotary Position Sensor

The AS5600L is an easy to program magnetic rotary position sensor with a high-resolution 12-bit I²C or PWM output. This contactless system measures the absolute angle of a diametric magnetised on-axis magnet.

Related Image
news

TE Connectivity KMXP Linear position sensors

Anisotropic magneto-resistive sensors with contactless measurement for use in linear or angular measurement applications such as; industrial machinery, robotics and high precision medical equipment like beds, x-ray and pump equipment.

Related Image
news

STMicroelectronics MEMS evaluation board.

The STEVAL-MKI092V2 adapter is designed to evaluate MEMS devices in the LIS331HH family. The board offers an effective solution for fast system prototyping of device performance in specific user applications.

Related Image
news

820M1 ±25g Accelerometer from TE Connectivity

A low-cost board mountable accelerometer for use in embedded condition monitoring applications these are ideal for predictive maintenance use. This piezo-electric accelerometer features a flat frequency response up to >10kHz.

Related Image
news

Maxim Integrated Biometric Sensors

MAX32664 is a part of the sensor hub family that has embedded firmware and algorithms for wearables. The device seamlessly enables customer-desired sensor functionality that includes communicating with Maxim’s optical sensor solutions.

Related Image
news

STMicroelectronics 650V silicon carbide power MOSFET

This silicon carbide Power MOSFET device has been developed using ST’s advanced and innovative 2nd generation SiC MOSFET technology. The device features remarkably low on-resistance per unit area and very good switching performance.

Related Image
news

Silicon Labs Bluetooth Starter Kit 2.4GHz

EFR32xG21 Bluetooth Starter Kit supports Bluetooth 5.1 and comes ready to connect to your phone via the Silicon Labs Bluetooth LE mobile app. The EFR32xG21 2.4 GHz wireless SOC is optimized for line-powered BLE and Bluetooth mesh applications.

Related Image
news

STMicroelectronics IO-Link evaluation board

Based on L6360 this board is developed to create a multi-port master based on serial asynchronous communication to support IO-Link protocol. With onboard reverse polarity protection, it's designed to meet IEC requirement for industrial standards.

Related Image