DesignSpark Electrical Logolinkedin

Neue Produkte

Our featured video this month is by John Harper of ON Semiconductor. He discusses the benefits of using the newly launched range of compact intelligent power modules IPM’s in motor drives. Using these modules ensures reliability, efficiency and compact drive solutions for brushless DC, permanent magnet synchronous and AC induction motors

Add pick and place functionality to your Arduino project. The Braccio is a fully operational robotic arm designed for desktop operation under the control of your Arduino board. Able to pick and move objects it can also be used in control applications such as an automated tracking camera mount or solar panel positioner to follow the sun. Includes 6 servo motors for positional control

If you are operating in extreme temperature environments take a look at the Vishay HOTcap™ devices. Designed for the higher operating temperatures in automotive electronic components up to 175 °C covered by the AEC-Q200 standard and Qualified for automotive applications.

Improve your ability to solve electrical problems by quickly finding the fault, repairing and then validating that the circuit is functioning correctly. The new Fluke 279 FC Thermal Multimeter is the ideal solution, combining two tools in one by integrating thermal imaging into a full-featured digital multimeter. Ideal for industrial electricians and technicians checking for hot spots in circuits, components, wires, connectors, switches etc.

For even more new products head over to RS Components.

This Months Feature Products

Placeholder

New Aim-TTi TGP3122 Pulse Generator 1 mHz → 25 MHz

Aim-TTi TGP3100 Series pulse generators use all-digital techniques. They can replicate the capabilities of traditional pulse generators while adding additional facilities such as pulse modulations.

Manufacturer: Aim-TTi
Manufacturers Part Number: TGP3122
RS Product: 112-0942

Placeholder

New Arduino UNO Wifi Development Board

The Arduino UNO WiFi combines the Arduino UNO (RS 715-4081) and WiFi module (RS 769-7395) onto one board. This integrated board is perfect for wireless applications and is the same size as the original UNO.

Manufacturer: Arduino
Manufacturers Part Number: A000133
RS Product: 111-3737

 

Latest Activity Stream