DesignSpark Electrical Logo

Innovation for Every Engineer

  • Brought to you by
  • RS Components
  • Allied Electronics

Tech Specs & Change Log

Technical specifications

Operating System Windows 10 (64bit); Windows 8 (32 & 64 bit); Windows 7 (32 & 64 bit)
Video Card Full DirectX® 9c; Shader Model 3.0; 256 MB graphics memory; 32 bits per pixel; 1024x768 resolution
CPU Pentium® 4 2.0 GHZ or Athlon® 2000+ or faster 32-bit (x86) or 64-bit (x64) processor
RAM Minimum: 512MB RAM (32-bit), 1Gb RAM (64-bit)
Recommended: 2GB RAM or higher

Changelog

DesignSpark Mechanical 2.0 contains general fixes for the base software and improvements in customisation options for features included only with the paid Drawing (852-3015) and Bundle (852-3019) add-ones.

Fixes

Ver 2.1 (18 Nov 2015): This is a minor release containing general fixes for the base software and improvements in customization options for features included only with the paid Drawing (852-3015) and Bundle (852-3019) add-ons. Here's a detailed list:

  • Fixed issue with not being able to double-click open RSDOC files
  • Added more font-related commands in dimension mini-toolbar (DRAWING/BUNDLE add-on users only)
  • Added 'Detailing' ribbon in DSM properties ('gear' icon under the top-left DSM button) to customize Drawings; using a custom drawing sheet/business template, easier switching between default standards (JIS, ISO, CB, ASME), linestyle options (lineweights, annotation object appearances), modify drawing grids & views among others (DRAWING/BUNDLE add-on users only)
  • Added support for local CHM help file if one exists in application directory "C:\Program Files\DesignSpark\DesignSpark Mechanical 2.0" or, "C:\Program Files (x86)\DesignSpark\DesignSpark Mechanical 2.0" (must be named SpaceClaim.chm)

Download now for free

Download & Installation

Need help?

Visit our Support Centre to find out how else we can help you