Skip to main content
Sponsored by: Molex

Sponsored by: Molex

MATE-N-LOK Connector Design Navigator

The MATE-N-LOK connector series is the industry standard for power in appliances, machinery, and equipment. Known for their design versatility, these connectors come in flanged, bulkhead, sealed, and twist-and-lock options for wire-to-wire, wire-to-board, and panel mount applications. They feature polarization, positive locking, and rear cavity identification for error-resistant assembly and can interchangeably accommodate both pin and socket contacts.

The MATE-N-LOK series is ideal for various applications, including:

  • Household Appliances: Refrigerators, washing machines, and HVAC systems.
  • Industrial Machinery: Power distribution and control in automated systems.
  • Automotive: Vehicle lighting and power distribution.
  • Medical Equipment: Connecting sensors and power supplies in diagnostic devices.

Applications for the Mate-N-Lok Series

Featuring a variety of attributes aimed at boosting performance and user-friendliness, these connectors are well-suited for a wide array of applications. The MATE-N-LOK connectors come in various configurations, such as flanged, bulkhead, sealed, and twist-and-lock options for wire-to-wire, wire-to-board, and panel mount applications, so let’s explore the key advantages that contribute to the popularity of this series:

  1. Polarization: Designed to prevent mis-mating, the connectors simplify assembly and enhance reliability, making them user-friendly.
  2. Positive Locking Mechanism: These connectors feature a positive locking latch that ensures secure connections, minimizing the risk of accidental disconnections during operation.
  3. Polarization: Designed to prevent mismating, the connectors simplify assembly and enhance reliability, making them user-friendly.
  4. Terminal Position Assurance (TPA): TPA devices ensure that terminals are correctly positioned, reducing assembly errors and improving overall performance.
  5. Wide Current and Voltage Ratings: These connectors can handle currents up to 19A and voltages up to 600 VAC/VDC, making them ideal for power applications.
  6. Compatibility: They accommodate both pin and socket contacts, offering greater flexibility in design and assembly.
  7. Ease of Assembly: Features like rear cavity identification facilitate easy and error-resistant assembly, which is particularly beneficial in high-volume manufacturing.

The TE Connectivity Navigator is a quick cross-reference between the series and specifications so you can choose the product for your application easily.

The MATE-N-LOK series available from RS includes:

  • Universal MATE-N-LOK Connectors - Industry standard power connector, featuring a 6.35mm centerline, with a power rating of up to 19A - see the range available from RS
  • Micro MATE-N-LOK Connector - Dual beam contact design for reliable interconnection, featuring a 3mm centerline with a current rating of up to 5A - see the range available from RS
  • Mini Universal MATE-N-LOK Connector - Providing secure connections and error-proof assembly for low-power applications of up to 9.5A - see the range available from RS
  • Mini Universal MATE-N-LOK II Connector - Free hanging plug housings single or dual row contacts, with a 4.14mm centerline see the range available from RS
  • Commercial MATE-N-LOK Connector - Designed for high-performance applications and features dual-locking lances for secure engagement - see the range available from RS
LAURENCE / TE CONNECTIVITY has not written a bio yet…
DesignSpark Logo

Enjoying DesignSpark?

Create an account to unlock powerful PCB and 3D Mechanical design software, collaborate in our forums, and download over a million free 3D models, schematics, and footprints.
Create an account

Already a DesignSpark member? Log In

Comments