How do you feel about this article? Help us to provide better content for you.

Thank you! Your feedback has been received.

There was a problem submitting your feedback, please try again later.

What do you think of this article?
Designing for Automotive applications brings up all sorts of challenges. Panasonic provide a suite of components to help.
Read on to find out more or go search online at RS-components.com
High Power and Anti-Surge, Anti-Pulse Resistors – ERJP Series, ERJT Series
Electronic surge can occur anywhere in a vehicle’s electronic circuitry, industrial, measurement and telecom applications. Panasonic ERJP Series have
great anti-surge, anti-pulse characteristics and excellent heat dissipation characteristics due to ‘Serpentine Resistor Pattern Structure’ which helps to
decrease electric field strength per unit length. Combined with a variety of small case size Panasonic Anti-Surge Resistors are suitable to replace MELF
in plenty of cases. Furthermore, squared sized chip structure help to lead to better solder joint reliability which is perfect for a car’s hostile environments.
Features & Benefits
• Serpentine resistor pattern: decreases electric field strength per unit length
• Dispersion of loading heat
• Higher power rating than conventional type:
– 0603 size ERJP03/ERPA3: 0.25W
– 0805 size ERJP/T06: 0.5W
– 0805 size ERJP6W: 0.50W (double-sided structure)
– 1206 size ERJP/T08: 0.66W
– 1210 size ERJP/T14: 0.5W
• High pulse resistance
• High ESD resistance
• Correspond to AEC-Q200
Applications
• Infotainment: telematics, car navigation system, ETC system
• Comfort accessory: keyless entry, power window, air conditioner, power seat
• Power management: engine control, HEV/EV, start – stop system
• Safety: high intensity discharge, airbag system, ABS control unit
• Lighting, LED
Thin Film Resistors Stability over Lifetime Series (ERA-Series)
Panasonic’s Thin Film Chip Resistors use a high reliable Thin Film technology in conjunction with a moisture resistant overcoat to ensure stability
over lifetime. High reliability, high heat resistance, correspondence to AEC-Q200 makes ERA-series perfectly suited to harsh environment applications,
such as automotive, medical, transportation, any measurement industry.
Features & Benefits
• Guaranteed for a loading life of 1,000h at 85˚C, 85% relative humidity
• Operating temperature range: -55˚C – +155˚C
• High precision and low TCR (temperature coefficient of resistance)
• Resistance tolerance: 0.5%; 0.25%
- TCR: ±10 x 10-6/˚C
• Wide resistance range
• 10Ω – 1MΩ (E-96)
• Reference standards: IEC 60115-8; JIS C 5201-8; EIAJ RC-2133A
• Correspond to AEC-Q200
Applications
• Infotainment: telematics, car navigation system, ETC system
• Comfort accessory: keyless entry, powerwindow, air conditioner, power seat
• Power management: engine control, HEV/EV, start – stop system
• Safety: high intensity discharge,airbag system, ABS control unit
• Lighting, LED
SMD Current Sensing Shunt Resistors
Current Sensing Resistors are designed for low resistance so as to minimise power consumption. In order to meet the requirements of the market
Panasonic offers a wide range of Current Sensing Resistors in many case sizes (0402 to 2512), many resistance values in different technologies.
Metal plate technology (ERJM-series) and special constructions makes them suitable for the harsh environment while maintaining their high reliability.
Double sided resistor element technology (ERJxBW-series) & wide terminal technology (ERJA, ERJB-series) for high power purpose. Furthermore
Panasonic Current Sensing Resistors correspond to AEC-Q200 and therefore are ideal solution for all different kind of automotive applications.
Features & Benefits
• Wide range of resistance values starting from 0.001Ω
• 0402 to 2512
• Correspond to AEC-Q200
• Large power dissipation capability
• Soft termination to reduce risk of solder joint cracking
Applications
• Infotainment: telematics, car navigation system, ETC system
• Comfort accessory: keyless entry, power window, air conditioner, power seat
• Power management: engine control, HEV/EV, start – stop system
• Safety: high intensity discharge, airbag system, ABS control unit
• Lighting, LED
ETQP Series – Power Choke Coils (Metal Composite Technology)
Panasonic Power Choke Coils ETQP series offer high heat resistance, excellent DC bias characteristic, Hi-BS with ferrous alloy magnetic material
and great reliability at high temperatures with a high tolerance for vibration. These Power Choke Coils also have very low audible noise and are extremely
efficient with low DCR and eddy current loss reduction. Metal composite core material, with distributed air-gap, and stamped frame coils on some series
provide near linear Inductance vs Current and do not saturate, while also offering a cost effective design solution.
Features & Benefits
• Non-hard saturation characteristic
• Non-temperature impact on DC bias characteristic
• 150˚C/2,000h
• Up to 30G shock capability
• Outstanding power efficiency with minimised power losses at high frequency (>100kHz)
• Almost half AC resistance above 300kHz
compared to ferrite core technology
• Correspond to AEC-Q200
Applications
• Infotainment: telematics, car navigation system, ETC system
• Comfort accessory: keyless entry, power window, air conditioner, power seat
• Power management: engine control, HEV/EV, start – stop system
• Safety: high intensity discharge, airbag system, ABS control unit
10mm Square Center Space Long Travel SMD Space Light Touch Switch EVPAD
With a hollow centre of 4.2mm diameter, designers can insert a Chip LED for integrated lighting functions. Compared with other existing solutions,
EVP-AD offers the highest degree of flexibility in LED choice, so that designers can complete the design with the right colour and intensity.
Panasonic Light Touch Switches are often referred to as tact or tactile switches in the industry.
Features & Benefits
• The open centre space allows for flexibility in choosing a LED up to a 4.2mm diameter chip LED can be mounted in the free space
• Provides an excellent operational feel
• Crisp tactile feedback
• Long stroke (1mm)
• Supports auto reflow soldering
Applications
• Operation switches for car electronic equipment: car audio systems, car air conditioners, etc.
6.2mm x 2.5mm Side-operational Edge Mount Space Light Touch Switch EVQP4
Unique, ultra-durable edge mounting design. EVQ-QP4 Light Touch Switch, is designed for side-operation, meaning the actuation angle is horizontal
to the PCB, a method frequently used for the side buttons on handheld devices. Panasonic Light Touch Switches are often referred to as tact or tactile
switches in the industry.
Features & Benefits
• External dimensions: 6.2mm x 2.5mm (excluding the push plate), height 3.5mm (EVQP4 Type: printed circuit board being as low as 1.35mm)
• Side-operational middle stroke type (0.7mm) with a high operating force (5.0N)
• Improved soldering strength in the operating direction when mounted on PC board edge
Applications
• Operation switches for car electronic equipment: car audio systems, car air conditioners, etc.
Polymer Hybrid
Lytic meets Polymer. It brings together low ESR characteristics of specialty polymer capacitor and the low leakage current of aluminium electrolytic
capacitor. The series shows a compact design, high reliability of the specialty polymer capacitor and the safety of the aluminium electrolytic capacitor.
Features & Benefits – ZA Series
• Rated voltage: DC 25V – 63V
• Capacitance range: 10μF – 330μF
• Temperature range: -55˚C – +105˚C
• Endurance: 5,000h at +105˚C
• Hybrid (polymer and electrolyte)
• Super low ESR (down to 20mΩ)
• High ripple current (up to 2.5A)
• Low leakage current
Features & Benefits – ZC Series
• Rated voltage: DC 25V – 63V
• Capacitance range: 10μF – 330μF
• Temperature range: -55˚C – +125˚C
• Endurance: 4,000h at +125˚C
• Hybrid (polymer & electrolyte)
• Super low ESR (down to 20mΩ)
• High ripple current (up to 2A)
• Low leakage current
Applications
• ECU
• EPS
• ADAS
• DC/DC converter
• ABS
• HVAC
• Injection
• Pump
• Agricultural vehicles
POSCAP with Focus TA/TV Series
POSCAP™ is a solid electrolytic chip capacitor. The anode is sintered tantalum and the cathode is a highly conductive polymer. POSCAP™ has
a low ESR (Equivalent Series Resistance) level and excellent performance for high frequency while maintaining a low profile and high capacitance.
In addition, it has high reliability and high heat resistance.
Features & Benefits
• Voltage range 2VDC – 35VDC
• Capacitance range 2.7μF – 1,500μF
• Temperature range -55˚C – +105˚C & -55˚C – +125˚C
• Endurance* 2,000h at 105˚C 1000h at 125˚C
• ESR down to 5mΩ
• Ripple current up to 6,100mArms
• Size (L x W) 2.0mm x 1.25mm to 7.3mm x 4.3mm
• Height 1.0mm – 4.0mm
Applications
• Car navigation
• Telematics
• Car theater
• Hands free system
• LAN network (CAN, LIN)
OS-CON
OS-CON™ is an aluminium solid capacitor with high conductive polymer electrolyte material. OS-CON™ acquires low ESR, excellent noise reduction
capability and frequency characteristics. In addition, OS-CON™ has a long life span and its ESR has little change even at low temperatures since the
electrolyte is solid.
Features & Benefits
• Voltage range 2VDC – 100VDC
• Capacitance range 3.3μF – 2700μF
• Temperature range -55˚C – +105˚C & -55˚C – +125˚C
• Endurance* up to 5,000h at 105˚C 2000h at 125˚C
• ESR down to 5mΩ
• Ripple current up to 7,200mArms
• Size Ø4mm – 10mm
• Height 4.5mm – 13mm
Applications
• Active headlight;
• GPS
• LED Lighting
• Head-up display
• Immobiliser
• Digital meter
• Hands-free system
• Infotainment
• Back monitor
• Corner sensor
SMD Lytic with Focus on Antivibration Type, from Series on V-FT, V-TQ
V-FT
V-FT series realise both high capacitance and low resistance values with small sized case. Compared to the leading low ESR
Panasonic series (V-FK and V-FP) as well as comparable competitor products, V–FT series is miniaturised by one case size with same CV values and Low resistance.
V-TQ
V-TQ series is featuring long lifetime of 2,000 hours at 125˚C, with ESR values specified at down to -40˚C. Compared to previous high temperature V-TK series,
V-TQ series is one case size smaller. By using miniaturised V-FT and V-TQ series, design improvement can be achieved with downsizing. Anti-vibration version is available for all parts with diameter 8mm and above.
Features & Benefits
V-FT Series
• Rated WV: DC 6.3V – 50V
• Capacitance range: 10uF – 2,200uF
• Temperature range: -55˚C – +105˚C
• Endurance: 2,000h at +105˚C
• Low ESR (down to 60mΩ)
• Vibration-proof product available (Ø8mm≤)
V-TQ Series
• Rated WVR 35VDC
• Category range –40˚C – +125˚C
• Capacitance range 47μF – 100μF
• Capacitance tolerance ±20% (120Hz/+20˚C)
• DC leakage current I < 0.01CV (μA) after two minutes
Applications
• Telematic infotainment
• EPS
• ADAS
• DC/DC Converter
• ABS
• Windowlifter
• Sunroof
• Agricultural vehicle
FJ3P0210/FK3P0211 – Power CSP MOSFETs
The New Power CSP Mosfet Series features Power Mount CSP Packaging (PMCP) that is comprised of a unique pad design and drain clip technology.
This allows for a 5% improvement in thermal dissipation while simultaneously reducing the size by 80% over the conventional solutions. Panasonic’s
advances in cell technology and wafer thinning fabrication have lead to silicon with a 110nm fine trench cell that provides 47% lower RDS(on) over
the same sized conventional chip. By using this technology, this MOSFET Series achieves higher power efficiency while reducing power consumption.
Features & Benefits
• AEC-Q101 qualified
• High thermal dissipation
• Low RDS(on)
- FJ3P02100L: 9.5mΩ at VGS=4.5V (typical)
- FK3P02110L: 12.5mΩ at VGS=2.5V (typical)
• Lead-free solder bumps, halogen-free, RoHS qualified
Applications
• Battery monitoring system
New High Bright Surface Mount LEDs (Red and Amber)
Features & Benefits
• Industry standard packaging (PLCC4/PLCC6)
• Ag-free “anti-sulphuration” packaging technology
• Wide operating temperature -40˚C – +105˚C
Applications
• Automotive
• Transportation
• Signage
Thermal Management: PGS Graphite Sheet
PGS is made by the industrial method that Panasonic originally developed. PGS has a top thermal conductivity in the industry (700~1950W/m・K). PGS instantaneously diffuses heat and solves
the thermal problems caused by heat spots due to downsizing of devices .
Added Value
• Solution to thermal problems of thin devices with thinnest 10 μm type
•Thickness ranging from 10 μm to 100 μm depending on requirement
Application:
•Battery
• IC/LSI
• Power FET
Grid-EYE” Infrared Temperature Sensor Array High Precision MEMS Technology
Added Value for HVAC
•Less Energy consumption
•New comfort functions
• Dew condensation detection
•Improved Safety by detection passengers
•Airbag control
Features
•Two-dimensional temperature detection with 8x8 pixels.
• Easy access via digital output
•Small SMD package
Application:
• Air-conditioning
• Human detection
• Temperature measurement
Get started on your automotive design with Panasonic with RS.
Comments
Add a comment