Logo PLC Price In Bangladesh? and our consumers also wanna know Logo Plc bd price Siemens PLC sales and password unlock support in bd. Logo 6 is the brand new generation of logic modules from Siemens. The Siemens PLC CPU 6ED1052-1MD00-OBA6 is giving an upgrade version from the old generation. Siemens PLC enhances a lot of things like a new optical display, simplified handling, and good communications functions.
Logo PLC Price In Bangladesh And Product technical data: Manufacturer SIEMENS Manufacturer Part No: 6ED1 052-1MD00-0BA6 Series !6 Logo PLC Model 6ED1052-1MD00-OBA6 EAN No 6940408100091 Country of origin China Supply Voltage 12 to 24 V DC Output Type Relay Number of Outputs 4 Input Type Analog, Digital Number of Inputs 8 Length 72mm Depth 55 mm Width 90 mm Programming Interface Computer Programming Language Used Basic Minimum Operating Temperature 0°C Maximum Operating Temperature +55°C Output Current 10 A Others Log PLC :
- Logo PLC The rated input voltage is 12VDC / 24VDC
- Relay output current 3A (inductive) and 10A (resistive) load
- 8 digital input ( 4 can be utilized as analog), 4 relay digital output
- 200 recollection blocks
- IP20 degree of aegis
- UL, CSA, FM, IEC, VDE approved
The 6ED1 052-1MD00-0BA6 from Siemens is LOGO! 12/24RC logic display module. It also provides good menu control, Logo PLC Price In Bangladesh Optional combined control, and exhibit. This module can be expandable with other modules. Siemens PLC is available in ready stock. To get good service please keep in contact with us. For Logo PLC Price In Bangladesh direct message our live support team on our official BD Engineering Solution FaceBook page. BD Engineering Solution is the biggest Plc Importer in Bangladesh If you wanna know about Logoprice In Bangladesh Please contact us we ensure you. We give you the best price. Our customer wanna know Logo Plc price in bd we informed our consumer please contact us.