How do you feel about this article? Help us to provide better content for you.
Thank you! Your feedback has been received.
There was a problem submitting your feedback, please try again later.
What do you think of this article?
For meeting the requirements of contemporary miniaturized product or application designs, Panasonic Industry Europe just launched the FN series, a low ESR Aluminum Electrolytic capacitors Surface Mount type. It’s the latest member of the already long-running product family offering large capacitance.
Available with a wide voltage range of 6.3 VDC to 100 VDC, the FN series offers remarkable capacitance values (10µF up to 1800µF), which are up to 50% higher compared to other low ESR lytic capacitors on market.
“With 2.000 hours lifetime at a rated temperature range from -55°C to +105°C and low ESR feature, the FN series is the ideal solution for a vast number of contemporary application designs”, says Yusuke Nagata, Team Leader of Capacitors in Product Marketing department at Panasonic Industry Components Section.
The compact design contributes to space saving on the PCB (Printed Circuit Board). The low ESR characteristics render the latest capacitor series suitable for a wide range of industrial applications in the field of automation and measurement, for automotive components and charging infrastructure and – last but not least – for modern and slim-designed smart home infotainment and control assets.
Vibration-proof variants of the FN series can also be supplied for a size a of Φ6.3 to Φ10. With a vibration resistance of 30G, a smooth board design in demanding automotive applications or harsh industrial environment can be guaranteed.
The components are RoHS and AEC-Q200 compliant.