How do you feel about this article? Help us to provide better content for you.
Thank you! Your feedback has been received.
There was a problem submitting your feedback, please try again later.
What do you think of this article?
The world of industrial sensing covers many sensor types and applications, from the basic off-the-shelf presence sensors such as limit switches to sensors with built-in intelligence that acquire knowledge for ingrained Machine Learning and AI capabilities, the application potential for sensors seems limitless.Â
For industrial sensing, the opportunities brought by new technology and the manufacturing efficiencies of the sensors themselves, present users with an abundance of feature-rich applications at an afforded cost base. The smart factory of Industry 4.0 requires a broad range of sensors to deliver the information needed to make informed decisions at the enterprise level. Also, these sensors are doing much more than just sensing individual parameters, the information they provide from condition monitoring is driving the efficiencies of predictive maintenance and asset management planning.
STMicroelectronics is continually addressing the needs of Smart Industry through continued product development, they understand that this means doing things more efficiently, with less energy resource and with better man to machine integration.
The following are just some of the recent highlights where ST is providing those valuable resource tools for evaluation of sensor development and deployment of sensor-based applications.
SensorTile for Industrial STWIN
The introduction of STWIN is a game-changer for industrial IoT development. Using this fully-featured development kit, parameters associated with industrial applications can be evaluated freely. The ability to build a predictive maintenance prototype using STWIN can offer up a well thought out approach for condition monitoring of key industrial assets. With the many sensors included on the board and expansion boards available, this is one handy piece of kit to have.
 STEVAL-STWINKT1 STWIN (193-9794)
Analog Microphone Array Expansion BoardÂ
The STEVAL-STWINMAV1 microphone array expansion adds advanced audio sensing capabilities to allow monitoring of high-frequency vibrations such as those found in motor-driven applications. The vibration signature analysis is a key component for monitoring the health of equipment, vibration analysis can give early warnings of potential future failures. Microphone Expansion Board (193-9795)
--------------------------------------------------
MEMS Motherboard STEVAL-MKI109V3 based on the STM32F401VE and compatible with all ST MEMS adapters
MEMS Motherboard (193-9792)
ST's ready-to-use MEMS motherboard allows engineers to monitor the behaviour of ST MEMS sensors, which can help accelerate design time and maximize the performance of new product designs. This board is compatible with ST MEMS adapter boards and supports I2C and SPI data modes for very high output data rates
Â
3D Gyroscope (198-8661)
This evaluation board has an embedded IIS3DWB 3D accelerometer and 3D gyroscope sensor, which is connected via cable to a simple adapter board (STEVAL-MKIGIBV2) to render it compatible with STEVAL-MKI109V3 motherboards.
Adaptor board for LPS33W (193-1122)
The STEVAL-MKI205V1 is an adapter board designed to facilitate the evaluation of MEMS devices in the LPS33W product family. Complete LPS33W pinout for a standard DIL 24 socket and fully compatible with and STEVAL-MKI109V3 motherboard. This board offers an effective solution for fast system prototyping and device evaluation directly within the user’s own application.
--------------------------------------------------
Â
MEMS Sensor Sample Kit features the following adapter boards, LIS2DW12, LSM6DSL, LIS2MDL & LPS22HB
MEMS Sensor sample kit (196-1900)
Related MEMS Sensors
LIS2DW12 (190-8446) is an ultra-low-power high-performance three-axis linear accelerometer
LSM6DSTRL (163-9811) Â is a 3D digital accelerometer and 3D digital gyroscope performing at 0.65 mA in high-performance mode and enabling always-on low-power features for an optimal motion experience for the consumer.
LIS2MDL (190-8459) Â Â is an ultra-low-power, high-performance 3-axis digital magnetic sensor.
LPS22HB (111-6455) is an ultra-compact piezoresistive absolute pressure sensor which functions as a digital output barometer.Â
--------------------------------------------------
Ultrasound Evaluation Board STEVAL-IME009V1
Ultrasound Evaluation Board (196-1817)
STEVAL-IME009V1 is a product evaluation board designed around the STHV800 8-channel high voltage pulser, a state-of-the-art device designed for ultrasound imaging applications.
Â
High-speed pulser STHV800
STHV800 (917-3365)
STHV800 is an octal, monolithic, high-voltage and high-speed pulse generator designed for medical ultrasound applications.
Â
--------------------------------------------------
Energy metering demonstration and evaluation boards for power line measurement evaluations. These boards can be interfaced with a PC running evaluation software through an isolated USB port or RS232 port.
Poly-phase board (196-1725)
Poly-phase energy metering evaluation board with current transformers based on the STPM33, STPM34 and STM8S903
Â
 Dual-phase (196-1724)
Dual-phase energy metering evaluation board with 2 current transformers based on the STPM34
Â
 Single-phase (196-1723)
Single-phase energy metering evaluation board with tamper monitoring, CT and shunt current sensor based on the STPM33
Click for more Industrial Sensing updatesÂ
Â
Â
Â