DesignSpark PCB: New Version 13 - NOW AVAILABLE

Skip to main content

Envirostat Frost Controllers for Pipe Safety & Legionella Control

by UnitedAutomation

In freezing temperatures, one of the greatest risks to facilities with external or poorly insulated plumbing is burst pipes. But the danger doesn't end with water damage - temperature fluctuations can also encourage harmful bacterial growth, including Legionella. That's why United Automation's Envirostat - Frost Protection Controllers are trusted across industries to prevent frozen pipes, manage outdoor pipe heating control, and support systems in the fight against Legionellaceae.

Manufactured in the UK to the highest standards, these controllers provide automatic, energy-efficient protection - keeping systems safe, compliant, and operational throughout winter.

United Automation Banner

What Are Envirostat – Frost Protection Controllers?

Envirostat - Frost Protection Controllers are intelligent temperature-activated units that control heating cables or trace heating systems on pipes and tanks. They ensure that when ambient or pipe temperatures fall below a set threshold, the heating system switches on - protecting water lines from freezing or stagnating.

Unlike basic thermostats, Envirostat controllers offer precision temperature sensing, weatherproof enclosures, and industrial-grade reliability. Many models are designed for external installation and are compatible with multiple heating cable types.

Key Applications of Envirostat

- Prevent Frozen Pipes:

A burst pipe due to frost can cause thousands of pounds in damage and hours of downtime. Envirostat controllers automatically heat pipework during freezing conditions, preventing water inside from turning to ice and expanding.

- Combat Legionella and Maintain Hygiene:

Legionella pneumophila, the bacteria that cause Legionnaires' disease, thrives in water systems kept between 20°C and 45°C - especially when water is stagnant. According to the UK HSE, conditions for Legionella risk include:

  • Water temperatures between 20°C and 45°C
  • Stored or re-circulated water
  • Systems generating water spray (e.g. showers or humidifiers)

By maintaining consistent pipe temperatures, Envirostat controllers help reduce Legionella growth by preventing cooling and stagnation in underused outlets or cold external pipe runs.

Learn more about Legionella prevention from the HSE.

- Facilities & Industrial Protection:

Ideal for warehouses, food production plants, hospitals, hotels, schools, outdoor venues, and more - especially in facilities that can't afford system downtime or compliance failure.

Featured Products in the Envirostat Range

Envirostat Range

United Automation offers a broad range of Envirostat models to suit every trace heating or frost protection requirement:

Range Features RS Stock No
Envirostat FP4E - 4kW
  • Wall-mounted frost protection unit
  • For pipe heating systems up to 4kW
  • Adjustable temperature control
  • IP65-rated for outdoor use
(216-3072)
Envirostat FP4ER
  • Same as FP4E, but includes a remote sensor
  • Ideal for installations requiring remote monitoring or sensor placement near pipes
(062-8610)
Envirostat FP4i - 4kW
  • Intelligent variant of FP4E with improved precision
  • LED indicators and enhanced diagnostics
  • Supports a wide range of heating cable types
(216-3073)
Envirostat FP4iR
  • Intelligent version with a remote sensor
  • Adds flexibility for remote or hazardous zone temperature sensing
(062-8611)
Envirostat FP6E
  • 6kW controller for higher power applications
  • For long pipe runs or larger-scale frost protection
  • IP-rated weatherproof housing
(216-3075)
Envirostat FP6i
  • Intelligent 6kW model
  • Precise PID control
  • Ideal for complex pipe heating networks
(216-3077)
Envirostat MP6i
  • Multi-point controller with digital interface
  • For more advanced pipe heating systems
  • Programmable temperature parameters and status indicators
(216-3076)

Who Uses Envirostat Frost Controllers?

  • Facilities Managers in healthcare, education, hospitality & housing
  • Maintenance Engineers preventing winter failures
  • HVAC Installers adding trace heating to new builds
  • Industrial Plant Managers protecting water systems & compliance
  • Water Hygiene & Legionella Prevention Consultants.

Benefits of Using Envirostat - Frost Protection Controllers

  • Automatic Pipe Heating Control - Envirostat activates heating only when required, maintaining efficiency while preventing freezing and protecting system integrity.
  • Energy Efficient Operation - By reducing unnecessary heating, the system minimises energy usage - lowering operational costs while providing reliable protection.
  • Easy Installation & Setup - Designed for plug-and-play integration, the Envirostat series simplifies setup and adjustment, even for retrofit installations.
  • Enhanced Health and Safety - By maintaining pipe temperatures, Envirostat controllers prevent stagnation, support Legionellaceae prevention, and ensure clean water delivery - especially vital in healthcare and hospitality.
  • British-Made Quality - Manufactured in the UK by United Automation, Envirostat units meet high standards for reliability, durability, and regulatory compliance.

Final Thoughts

With weather extremes becoming more common, Envirostat - Frost Protection Controllers are more important than ever. They go beyond simple temperature control - helping to prevent frozen pipes, reduce maintenance costs, and fight Legionella in line with HSE recommendations.

If you manage pipe systems or water infrastructure, investing in Envirostat is an investment in reliability, safety, and compliance.

Explore the Envirostat product range today

United Automation, founded in 1964, is a leading UK manufacturer of industrial power, temperature, and motion control solutions. We specialise in British engineering and bespoke design, providing robust, reliable, and innovative products to clients worldwide.
DesignSpark Logo

Enjoying DesignSpark?

Create an account to unlock powerful PCB and 3D Mechanical design software, collaborate in our forums, and download over a million free 3D models, schematics, and footprints.
Create an account

Already a DesignSpark member? Log In

Comments