Â
 I am intending to fit lights to a 1/32 scale model slot car. This is for a Le Mans type race where part will be in darkness.Power supply will be between 12 -14v DC.
I would like to fit a capacitor into the circuit to keep the lights on for a short period, say 10 seconds, if the car comes off the track.
I have some small 12v rated LED lights.
I have done a little research and think I need a 1000 micro farad capacitor, across the LED wires with a diode on the positive side, and a 470ohm resistor on the positive wire. This is based on the attached wiring diagram (from the internet). Â Can anyone advise on the type/rating/size of each of these components? Â If from RS Components, can anyone help with the part number. I tried asking direct but they needed all sorts of specifications that I had no idea about. Â My knowledge is very very basic!