EL30000 Series Bench DC Electronic Loads
Follow articleThe all-new Keysight EL30000 Series bench electronic load simplifies everyday tasks and provides flexibility useful for tomorrow's tests as well as today's challenges. A built-in data logger characterizes common sources over time, and the scope mode makes fast transient response measurements. Choose an electronic load model with single or dual inputs:
- Keysight EL34143A single-input DC electronic load: 150V, 60A, 350W
- Keysight EL34243A dual-input DC electronic load: 150V, 60A, 300W; total 600W
Paralleling the two inputs of the EL34234A dual channel electronic load provides 120 A, 600 W. Multiple ranges allow accurate characterization of both small and large DC sources. Typical applications include testing DC power supplies, characterizing batteries, fuel cells, and DC to DC converters. It has never been more intuitive to characterize a broad range of DC sources. Learn more about the EL30000 Series, the reinvented bench electronic loads in the video below.
See the attached datasheet for more information or please find out more here.
Comments
Add a comment