Designing a Wearable?
Follow articleWhether you are designing a smart watch, a portable health and fitness tracker or something else considered ‘Wearable’ your end device must deliver the right combination of price, performance, functionality and battery life. It may also be a good idea if it looks great too!
If you are designing such a product then you will be very sensitive to your ‘energy budget’. To reduce the microcontroller’s impact on the wearable platform’s energy budget, it is important to minimize the frequency and duration of any task that requires it to wake up from a low-power sleep mode. One of the primary ways to optimize a low-power embedded design is to find an MCU that offers the lowest sleep mode whilst still providing adequate response to real-time events. Most MCUs using the ARM Cortex®-M processing core support multiple sleep modes.
Powering some of today’s hottest wearable products is Silicon Labs EFM32 Gecko microcontroller family which uses standard 32-bit ARM Cortex®-M cores combined with an energy-optimized set of peripherals and clocking architecture. These products and the associated starter kits are available from RS. Click here
The EFM32 architecture has been designed from the ground up specifically for energy-sensitive applications. The architecture features a range of power modes that enable developers to achieve the optimal energy efficiency required by wearables.
- Sleep/Standby (Known as EM1 mode for EFM32 MCUs) – Enables quick return to active mode (usually via interrupt) at the expense of slightly higher power consumption. In this mode, power consumption for EMF32 = 45 μA/MHz; typical equivalent 32-bit MCU = 200 µA.
- Deep Sleep – (EM2 mode for EFM32) – Leaves the MCU’s critical elements active while disabling high-frequency system clocks and other non-essential loads. In this mode, power consumption for EMF32 is as low as 900 nA; typical equivalent 32-bit MCU = 10 μA to 50 μA.
- Stop – (EM3 mode for EFM32) A deeper version of Deep Sleep Mode that enables further power savings while retaining limited autonomous peripheral activity and fast wakeup. In this mode, power consumption for EFM32 = 0.59 μA; typical equivalent 32-bit MCU = 10 μA to 30 μA.
- Off – (EM4 or shutoff mode for EFM32) – This “near-death” state preserves the minimum compliment of functionality needed to trigger wakeup from an external stimulus. The energy savings comes at the cost of significantly longer wake-up time. In this mode, power consumption for EFM32 = 20 nA (420 nA with RTC running); typical equivalent 32-bit MCU = 1.5 µA.
- Backup Battery Mode – A unique EFM32 feature that offers an attractive alternative to Shutoff Mode, preserving a few more critical functions and enabling much faster wake-up.
For additional wearable design tips, read out whitepaper: “Winning Design Strategies for the Wearables Market”
The below video shows some of these wearables in action.
Comments
Add a comment