Skip to main content

Create a custom PCB Board: Part 2 - Mounting Holes

by DesignSpark

This tutorial requires:

DesignSpark PCB DSPCB V11+

With our board outline complete we now continue with the design and add mounting holes. Mounting holes are pads without a copper ring and without any plating, just a simple drilled hole.

Select the icon to add a pad and before placing use the short cut key "=" to launch the Coordinates window. From the drawing (see part 1) enter the X and Y coordinates of the hole and click OK to position it.

1._Add_pad_-_coordinates.jpg

While the pad is highlighted use the short cut key "S" to edit the "Pad Style". (Or use the normal right click menu method). This window shows the settings for the default pad which we now edit to create our required hole.

2._Edit_Pad_Style.jpg

The image shows the entries highlighted to edit. Male the "Hole Size" and (pad) "Width" 125mils asper the drawing. Uncheck the "plated" box and enter a useful name, here we use "Hole 125" to show the size and the fact it is a hole.
3._Edit_settings.jpg

Clicking "OK" will now present a warning as the hole and width are the same size, but as this is as required click OK.

4._Ignore_hole_warning.jpg

A second window opens asking us to confirm we wish to create a new pad style in the design, again click "Yes" as this is required.

5._Agree_new_pad_style.jpg

Our first hole is now defined and positioned.

6._Hole_placed.jpg

Creating and positioning further holes is now simple as they are defined as a Pad Style. Also we can use copy and paste to speed up the process.
With hole selected press CTRL+C to copy and CTRL+V to paste, the pad will be highlighted i.e. select so press the shortcut "=" and type in the next hole coordinates and click OK to place.

7._Copy-paste_next_hole.jpg

To place the remaining two holes, press CTRL+V to paste a hole and "=" to enter the coordinates for each position.

8._All_holes_placed.jpg

The PCB board outline with mounting holes is now complete.

In part 3 we show how to add details of where connectors can be positioned on the shield and notes to avoid the USB and Power connectors on the main Arduino Uno R3 board.

Download the above referenced board outline with mounting holes. 

RS DesignSpark is the go-to platform for professional design engineers, providing application and product content and design resources such as the award winning DesignSpark PCB and DesignSpark Mechanical CAD software.
DesignSpark Logo

Enjoying DesignSpark?

Create an account to unlock powerful PCB and 3D Mechanical design software, collaborate in our forums, and download over a million free 3D models, schematics, and footprints.
Create an account

Already a DesignSpark member? Log In

Comments