How do you feel about this article? Help us to provide better content for you.

Thank you! Your feedback has been received.

There was a problem submitting your feedback, please try again later.

What do you think of this article?
Compact IPMs from onsemi are fully-integrated inverter power stages consisting of a high-voltage driver, six IGBT’s and a thermistor, suitable for driving permanent magnet synchronous (PMSM) motors, brushless-DC (BLDC) motors, and AC asynchronous motors. The IGBTs are configured in a 3-phase bridge with separate emitter connections for the lower legs offering maximum flexibility in the choice of control algorithm. The power stage has a full range of protection functions including cross-conduction protection, external shutdown and under-voltage lockout functions. An internal comparator and reference connected to the over-current protection circuit allows the designer to set the over-current protection level.
Features:
- DBC for lowest thermal resistance and highest power density
- Smaller and cooler module for rated power level simplifies thermal design and reduces system cost
- IGBT/diode optimized for best power efficiency while meeting EMI requirements
- Over-current Protection Circuit
- Under-voltage lockout for all channels
- Cross-conduction prevention circuit
- Thermistor for case temperature monitoring
Applications:
- Industrial Drivers
- Industrial Automation
- Pumps
- Fans
- Washing Machines
- White Goods
Product |
Rating |
Io |
Iop |
Substrate |
STK5C4U332J-E |
600V |
3A |
6A |
IMS |
STK5Q4U352J-E |
600V |
8A |
16A |
DBC |
STK5Q4U362J-E |
600V |
10A |
20A |
DBC |
Click here for Inverter IPM 3-Phase Motor Drive STK5Q4U362J-E RS 867-3283
Click here for STK5C4U332J-E RS 123-0908
Click here for STK5C4U352J-E RS 123-0909