Skip to main content

Unboxing EK-RA6M3G from Renesas Electronics

Join me in discovering EK-RA6M3G (192-7189) from Renesas Electronics, a graphics evaluation kit for the RA6M3 MCU group, an ideal device for high performance and high security embedded systems applications. 

RS Stock No: (192-7189)
Mfr Part No: RTK7EKA6M3S01001BU
Brand: Renesas Electronics
Datasheet: Click Here

The Renesas RA6M3 group uses the high-performance Arm® Cortex®-M4F core and offers a TFT controller with 2D accelerator and JPEG decoder. In addition RA6M3 offers Ethernet MAC with individual DMA and USB High Speed interface to ensure high data throughput. The RA6M2 is built on a highly efficient 40nm process and is supported by an open and flexible ecosystem concept—the Flexible Software Package (FSP), built on FreeRTOS—and is expandable to use other RTOSes and middleware. The RA6M3 is suitable for IoT application requiring TFT, Ethernet, Security, large embedded RAM and USB HS.

120MHz Arm® Cortex®-M4F1MB-2MB Flash Memory and 640kB SRAM64kB DataFlash to store data as in EEPROMScalable from 100pin to 176pin PackagesEthernet Controller with DMATFT Controller /2D Accelerator/JPEG DecoderCapacitive Touch Sensing UnitUSB2.0 Full Speed / USB High SpeedCAN 2.0BSCI (UART, Simple SPI, Simple I2C)SPI/ I2C Multimaster Interface /SDHIApplicationsHMI (small/mid size TFT)Applications with demand for High Speed USB and Wired Ethernet ApplicationsSecurity (Fire Detection, Burglar Detection, Panel Control)Industry (Robotics, Door Openers, Sewing Machines, Vending Machines, UPS)HVAC (Heating, Air Conditioning, Boiler Control)General Purpose

ECAD Model: icon_8e321fcc45b9864cd780bacfc3f77db16447a404.svg
Download the free Library Loader to convert this file for your ECAD Tool.

R1927189-02_fe56e243fd74b1ef62d2285dfb10f481a258ec68.jpg

I am an electronics engineer turned data engineer who likes creating content around IoT, machine learning, computer vision and everything in between.