How do you feel about this article? Help us to provide better content for you.
Thank you! Your feedback has been received.
There was a problem submitting your feedback, please try again later.
What do you think of this article?
Welcome to the TekTips series brought to you by DesignSpark and Tektronix.Â
Today we're taking a closer look at one of the cool optional extras on the Tektronix 4 Series Mixed Signal Oscilloscope, The Arbitrary Function Generator (AFG).
Interested in more TekTips on the 4 Series Mixed Signal Oscilloscope? Click Here
Never let a lack of channels slow down your verification and debug process again!
The 4Â Series MSO offers better visibility into complex systems by offering four and six-channel models with a 13.3-inch high-definition (1,920Â x 1,080) display. Many applications, such as embedded systems, three-phase power electronics, automotive electronics, power supply design, and DC-to-DC power converters, require the observation of more than four analog signals to verify and characterize device performance, and to debug challenging system issues.
Most engineers can recall situations in which they were debugging a particularly difficult problem and wanted greater system visibility and context, but the scope they were using was limited to two or four analog channels. Using a second scope involves significant effort to align trigger points, difficulty in determining timing relationships across the two displays, and documentation challenges.
And while you might assume that a six-channel scope would cost 50% more than a four-channel scope, you'll be pleasantly surprised to find that six-channel models are only ~20% more than four-channel models. The additional analog channels can pay for themselves quickly by enabling you to keep current and future projects on schedule.
Available Now from RS Components:
RS Number |
Global Description |
Mfr Part Number |
4 Series Mixed Signal Oscilloscope; 200M |
MSO46 4-BW-200 |
|
4 Series Mixed Signal Oscilloscope; 350M |
MSO46 4-BW-350 |
|
4 Series Mixed Signal Oscilloscope; 500M |
MSO46 4-BW-500 |
|
4 Series Mixed Signal Oscilloscope; 1GHZ |
MSO46 4-BW-1000 |
|
4 Series Mixed Signal Oscilloscope; 1.5G |
MSO46 4-BW-1500 |
|
4 Series Mixed Signal Oscilloscope; 200M |
MSO44 4-BW-200 |
|
4 Series Mixed Signal Oscilloscope; 350M |
MSO44 4-BW-350 |
|
4 Series Mixed Signal Oscilloscope; 500M |
MSO44 4-BW-500 |
|
4 Series Mixed Signal Oscilloscope; 1GHZ |
MSO44 4-BW-1000 |
|
4 Series Mixed Signal Oscilloscope; 1.5G |
MSO44 4-BW-1500 |
Â
Strength in numbers
Input channels
-
4 or 6 FlexChannel® inputs
-
Each FlexChannel provides:
-
One analog signal that can be displayed as a waveform view, a spectrum view1, or both simultaneously
-
Eight digital logic inputs with TLP058 logic probe
-
Bandwidth (all analog channels)
-
200Â MHz, 350Â MHz, 500Â MHz, 1Â GHz, 1.5Â GHz (upgradable)
Sample rate (all analog / digital channels)
-
Real-time: 6.25Â GS/s
Record length (all analog / digital channels)
-
31.25Â Mpoints standard (62.5Â Mpoints optional upgrade)
Waveform capture rate
-
>500,000Â waveforms/s
Vertical resolution
-
12-bit ADC
-
Up to 16-bits in High Res mode
Standard trigger types
-
Edge, Pulse Width, Runt, Timeout, Window, Logic, Setup & Hold, Rise/Fall Time, Parallel Bus, Sequence, Visual Trigger
-
Auxiliary Trigger ≤300 VRMS (Edge Trigger only)
Standard analysis
-
Cursors: Waveform, V Bars, H Bars, V&H Bars
-
Measurements: 36Â
-
FastFrameTM: Segmented memory acquisition mode with maximum trigger rate >5,000,000Â waveforms per second
-
Plots: Time Trend, Histogram and Spectrum
-
Math: Basic waveform arithmetic, FFT, and advanced equation editor
-
Search: Search on any trigger criteria
Optional analysis
-
Spectrum View
-
Mask Testing
-
Power Measurements and Analysis
Optional serial bus trigger, decode and analysis
-
I2C, SPI, I3C, RS-232/422/485/UART, SPMI, CAN, CAN FD, LIN, FlexRay, SENT, USB 2.0, Ethernet, I2S, LJ, RJ, TDM, MIL-STD-1553, ARINCÂ 429, Spacewire, 8B/10B, NRZ
Arbitrary/Function Generator1
-
50Â MHz waveform generation
-
Waveform Types: Arbitrary, Sine, Square, Pulse, Ramp, Triangle, DC Level, Gaussian, Lorentz, Exponential Rise/Fall, Sin(x)/x, Random Noise, Haversine, Cardiac
Digital voltmeter2
-
4-digit AC RMS, DC, and DC+AC RMS voltage measurements
Trigger frequency counter2
-
8-digit
Display
-
13.3-inch (338Â mm) TFT color
-
High Definition (1,920Â x 1,080) resolution
-
Capacitive (multi-touch) touchscreen
Connectivity
-
USB 2.0Â Host, USB 2.0Â Device (5Â ports); LAN (10/100/1000Â Base-T Ethernet); HDMIÂ 3
e*Scope®
-
Remotely view and control the oscilloscope over a network connection through a standard web browser
Warranty
-
3Â years standard
Dimensions
-
9.8Â in (249Â mm) H x 17.7Â in (450Â mm) W x 6.1Â in (155Â mm) D
-
Weight: <16.8Â lbs. (7.6Â kg)
1Optional and upgradable.
2Free with product registration.
3Requires connection to high definition display (1,920Â x 1,080Â resolution).