Skip to main content

Solving basic transportation tasks

Einfache_F%C3%B6rderaufgaben1_857fa3a19b9ea27b80aa3492f41576dbe44d0543.jpg

Easy transportation of solid matter with level monitoring with SINAMICS G120 drives.

Controlling conveyor systems is an essential component of many automation tasks. A number of conveyor tasks can be solved with SINAMICS drives. In this application example, the level of a storage silo is to be monitored. If necessary, the level is to be increased with the help of a conveyor belt or a screw conveyor.

Efficient, simple and time-saving

Your benefits when you use this application example. 

Bild_15_933efb14d9c6c8c7caa4fd95e26a30205b375dc3.pngEasy control of conveyor systems

Control your entire conveyor system with only one single automation component. 

bild_25_06b14112a11cef5aeefa4606efa27f5a98a90fb1.pngAutomatic monitoring

The level of a storage silo is automatically kept at the desired level.

Bild_35_183e5e616034d53056a6f7a053c469bb39361c0a.pngEasy parameterization of the drive

You can set various speeds with the Basic Operator Panel (BOP) integrated into the SINAMICS drive. 

Possible uses

You can use this application example for a large variety of conveyor tasks. 

Some examples for the possible uses:

  • Fuel tank
  • Fodder silos
  • Chip silos

How does it work?

A SINAMICS frequency converter is switched on and off via its digital inputs. An ultrasonic sensor is used as a signal transmitter for activating the frequency converter; the sensor is used to monitor the level of a storage silo. The frequency converter controls a conveyor belt that increases the level of the silo when necessary.

Applikation10_da1998bc32e2f3f16c58d2b0ebcaef955556349f.pngwie_es_funktioniert9_ed082f0aaa0c63ccf88050a662d6ead5cb41f78d.png

Required components

You need the following components to implement the application example. 

Article Qty Article number Note
SINAMICS G120C 1 6AG1067-1AA25-0AA0 Choose electrical power depending on your application
SINAMICS G120 Basic Operator Panel (BOP-2) 1 6SL3255-0AA00-4CA1
(744-9626)
 
Conveyor belt with asynchronous motor 1 1LA7060-4AB10-Z Alternative: Or any other asynchronous motor
Ultrasonic sensor 1   Sensor for level monitoring with NO contact

 

InesBärthlein has not written a bio yet…