Skip to main content

Exploring Bulgin's M-Series Buccaneer Connectors

Designed to decrease downtime and increase production efficiency, the M-Series provides reliable and uncompromised data, signal and power transmissions for industrial automation systems in harsh environments.

Bulgin’s M-Series Buccaneer connectors and cable assemblies provide secure power, signal and data connections for industrial automation and sensor systems. With a wide variety of connectors and moulded cables, this range is ideal for industrial automation and process control applications requiring a small footprint and reliable connections.

Specifications

  • Available types: M5, M8, M12, M16 & M23
  • Ratings from 1A, 30V ac/dc up to 8A, 250V ac/dc
  • Sealed to IP67 when mated - A, B and D coded options available
  • Cable lengths from 1m-15m
  • Overmould cables PVC & PUR
  • Secure, proven locking system
  • Shielded options available
  • Power distribution units available

Featuring an M-style threaded locking nut, Bulgin’s M-Series offers an extensive choice of robust industry-standard interconnect solutions for automation and control applications including M5, M8, M12, M16 and M23 variants.

With A, B & D Coded connector variants available throughout the range, Bulgin’s automation connectors are ideal for ensuring consistent and reliable actuator/sensor, fieldbus and Ethernet connections.

Which key applications is Bulgin's M-Series suitable for?

  • Industrial Automation
  • Robotics
  • Process Measurement & Instrumentation
  • Automotive Manufacturing
  • Food & Beverage
  • Machinery & Tooling
  • Process Control Systems
  • Packaging Equipment
  • Material Handling Equipment

This IP67 rated connector range includes field installable connectors, receptacles and overmolded cable variants with PVC/PUR jackets. EMI shielded options are also available in addition to plastic or metal housing materials that come in straight and right angle forms.

Passive distributor boxes with M12/M8 actuator and sensor sockets are also available to reduce installation time in the field whilst maintaining a high degree of protection with an IP67 sealed housing.

So why choose the M Series?

  • Reliable, robust and versatile connectivity solutions
  • Shielded variants maintain signal integrity
  • Environmental protection up to the IP67 standard
  • Quick and secure screw coupling mechanism
  • Wide variety of body styles and coding options
  • Metal and plastic versions
  • Straight and angled variants
  • PVC and PUR cable options available
  • A, B and D coded

 

To find out more please visit: http://www.bulgin.com/m-series-enquiry 

Bulgin has not written a bio yet…