Skip to main content

Reference Design of AC/DC Converter Using FSL106HR Green-Mode Power Switch

The reference design of AC/DC Converter (Power Supply) Using FSL106HR Green-Mode Fairchild Power Switch (FPSTM) was converted into DesignSpark PCB format and you may download the project’s files and BOM list in the Download section at the bottom.

  • Total Output Power: 2.25W
  • Two DC Outputs: 5V / 0.3A 15V / 0.05A
  • AC Input Voltage: 85VRMS – 265VRMS

This document describes the proposed solution for an universal input 4W AC/DC converter (power supply) using FSL106HR Green-Mode Fairchild Power Switch (FPSTM). The input voltage range is 85VRMS – 265VRMS and there are three DC outputs with 3.3V @ 200mA, 4.14V @ 750mA and
5.0V @ 50mA. 

Schematic of FSL106HR

title

PCB layout of FSL106HR

title

 

3D view of FSL106HR

title

 

BOM list of the board (Key Components):

RS Part Number

Manufacturer Part Number

Manufacturer

Description

807-6058

FSL116HR

Fairchild Semiconductor

Intelligent Power Switch, Integrated PWM Controller

046-6508

B32021A3222M

EPCOS

Capacitor

671-1374

FOD2741B

Fairchild Semiconductor

Opto-Isolator

678-6700

MMU01020C1001FB300

Vishay

Resistor

761-3391

RS1J

Fairchild Semiconductor

Diode Switching

700-0975

SS36-E3/57T

Vishay

Diode Schottky

 

What is DesignSpark PCB format?

DesignSpark PCB is an award-winning software package for schematic capture and PCB layout, available for FREE from RS Components. Our software is easy to learn and use yet surprisingly powerful. DesignSpark PCB is now widely adopted in the industry as a standard format for design file sharing and collaboration. This is especially useful in the prototyping phase where most of the innovation takes place. Not yet a DesignSpark PCB user? 

DOWNLOAD DESIGNSPARK PCB NOW

BrianW has not written a bio yet…