Skip to main content

Angled PCB terminal blocks for very flat modules

a_00706322_b33c874aa2e6c1cf9c470894b83cec0dfda025d1.pngDevices are getting smaller in size and smarter so space is a premium as more components are required to make these devices work, so when you are looking for a connector that gives you space-saving and redefines the wiring functionality then the SPTAF 1 connector family has you covered.

This new connector family features a low-profile connector body that’s only 8 mm in height, spring wire termination, an 8A and 300V UL rating, and as an added choice of three user-friendly spring-lever options.

For the tightest fit, the IL series has an internal lever, keeping overall connector height to just 8mm. For stranded wire, a screwdriver quickly and easily opens the connection.

No tools are required for the EL series. An external lever is easily depressed with your finger, and this connector comes in at an overall height of just 10.2-mm high.

An innovative locking lever, the hallmark of the LL series, locks the connector into an open position. This enables the installer to use both hands for wiring. As on the EL series, no tools are required to use this connector, and it is just less than 11mm high. And as is the case with Phoenix Contact’s spring connectors, solid or ferruled wires can be inserted into any of these three connector series without opening the spring connection.

AnkeW has not written a bio yet…