Skip to main content

SPM2 & SPM3 Intelligent Power Modules


onsemi is driving energy efficiency innovations, providing a comprehensive portfolio of power modules enabling engineers to develop compact, robust, and highly efficient solutions for every motor control application.  These modules simplify design by integrating an inverter power stage using gate drivers, a temperature sense unit, bootstrap diodes, six IGBTs, and protection functions into a single package.

SPM3_448b27ccf2a6afadf6f3c8be14ce9eb46998bd82.png

SPM 2 Series

SPM® 2 series modules provide fully-featured, high-performance inverter output stage solutions for AC induction, BLDC, and PMSM motors. SPM® 2 modules target high-power applications, providing 600V solutions with current ratings from 30A to 75A (FNA2xx60), and 1200V solutions from 10A to 50A (FNA2xx12). The devices integrate optimized gate drive of the built-in IGBTs to minimize EMI and losses, while also providing multiple on-module protection features including under-voltage lockouts, over-current shutdown, thermal monitoring of the drive IC, and fault reporting. The built-in high-speed HVIC requires only a single supply voltage and translates the incoming logic-level gate inputs to high-voltage, high-current drive signals to properly drive the module’s internal IGBTs. Reliability is reinforced using the latest NPT and field-stop trench IGBTs with DBC package technologies.

 

Part Number Voltage (V) Current Rating (A @ 25°C) Optimized Switching Frequency (kHz)
FNA21012A 1200 10 20

 

electricMotor_Beauty_Smaller1_8977776c1406e6543139a57ebcd238a5e590b380.png

SPM 3 Series

electricMotor_Beautypng_b461489588eb6ac93399354d8db2309f248d8dcb.pngMotion SPM® 3 series modules provide a compact and high performance inverter solution for AC, BLDC controller, and PMSM motor drives. SPM® 3 modules offer 600V solutions with current ratings from 15A to 50A (FSBBxx- CH120D), and 1200V solutions from 10A to 20A (FSBBxx- Ch60D and FNB3xx60T). System reliability is enhanced by combining extensive on-module protections and gate drives matched with low-loss IGBTs. Protection features include under-voltage lock-outs, overcurrent faults, and thermal sensing. The high-speed built-in HVIC provides optocoupler-less, single-supply IGBT gate driving capability that further reduces the overall size of the inverter system. Each phase leg current of the inverter can be monitored via the three separate negative dc terminals.

 

Part Number Voltage (V) Current Rating (A @ 25°C) Optimized Switching Frequency (kHz)
FSBB10CH120D 1200 10 20
FSBB30CH60CT 600 30 20
FSBB20CH60CT 600 20 20
FSBB20CH60C 600 20 20
FSBB30CH60C 600 30 20
FSBF15CH60BT 600 15 20
FSBS15CH60F 600 15 20
FSBF10CH60B 600 10 20
FSBF10CH60BT 600 10 20
FSBF5CH60B 600 5 20
FPAB30BH60B 600  30  20
FPDB40PH60B 600 40 20
FPDB60PH60B 600 60 20

 

Downloads

ON Semiconductor Channel Marketing