Skip to main content

Miniature Waterproof Shielded Connectors (LF series from Hirose)

The LF series offers rugged and space-saving metal shell connectors sealed to IP67 and 68, making them water-proof. Short turn bayonet lock assures secure vibration resistant mating of the connectors. Lock ease type is suitable for the use where regular mating/un-mating is required and offers easy and fast assembly. The LF series is designed to withstand harsh industrial environments.

Visit our online catalogue for further information.

LF_ALL1_72f6e52b59ded56a1b68ad2a2b20100d6ae6f066.jpg

Features

  1. Ease of shielded termination and connector assembly
  2. Water and dust protected (IP67/68 compliant)
  3. Easy assembly
  4. User-friendly bayonet lock
  5. A wide variety of configurations
  6. Safety standards compliant (4pos;10A;TÜV / 3pos、4pos;UL)

 

Application Examples

Sensors, Security cameras, Servo motors, FA robots, Measurement instruments, Medical equipment, Small BTS, LED lighting, etc.

 

◇Small size; 3 types of shell size

_0cc91b7de752238540003f1edc7808b55c765ba1.jpg

  • The above picture is for reference only. The reduced scale differs from the actual one.
  • It shows the connectors mate front mount type receptacles.
  • In the case of back mount ones, dimensions are different.


◇IP68 Waterproof Design

Gaskets installed at each joint to prevent water intrusion.

Waterproof_fdf1f47ebe4081a55c01214d9043417fbb0be476.jpg

◇Bayonet Lock; Excellent click feeling, easy and secure lock design

bayonet_look_3a8827cb16eeea0a0cb72c773fd8d381b47a65aa.jpg

 

Product Number Structure

_8f2c1b1701e096cba62739cf124331f199ff9d91.jpg

Product Specifications

Product_specification_8600336bcf0276145b59a5e0bda05be925746e76.jpg

 

Please feel free to contact Hirose Electric co., ltd about the details.

In cases where the application will demand a high level of reliability, such as automotive, please contact a company representative for further information.

ヒロセ電機株式会社。コネクタの開発・製造・販売をしている、コネクタ専業メーカーです。軽薄短小への対応、高速伝送化や耐環境性能への対応など高度化・多様化した製品ラインナップを取り揃えています。DESIGN SPARKでは随時、弊社製品の紹介記事を投稿させていただきます。///Hirose Electric Co., Ltd. We develop, manufacture and sell connectors. We offer a wide range of advanced and diversified products, including light, thin, short, and compact models, high-speed transmission, and tough environmental performance. At DESIGN SPARK, we will post articles introducing our products at any time.