Skip to main content

Lift Off New Products December 2019

Lift_Off_Banner1_eca08039bb52e5824201decb24ce5ff89c3812da.jpg

Hi, I'm the Spaceman. I spend my time exploring the world of electronics for the newest and most exciting new product launches.

Here is my countdown of Top 5 products launched by RS Components recently.

Let the countdown begin...

5. STMicroelectronics step-down monolithic switching regulator for 24 V automotive battery systems and commercial vehicles

A7989TR_b47bbbb1b91ed3853e101276f4880a7e5d81398b.jpg

 

RS Stock No: (192-5085)
Mfr Part No: A7987TR
Brand: STMicroelectronics
Datasheet: Click Here

The A7987 is a step-down monolithic switching regulator that can deliver up to 3 A DC. The adjustable output voltage ranges from 0.8 V to VIN. The wide input voltage range and the almost 100% duty cycle capability meet the fail-safe specifications for industrial systems. The embedded switch-over feature on the VBIAS pin maximizes the efficiency at light load.

ECAD Model: icon_8e321fcc45b9864cd780bacfc3f77db16447a404.svg
Download the free Library Loader to convert this file for your ECAD Tool.

4. TE Connectivity - MEAS EMITTER ASSEMBLY
ELM-4000 SERIES

BIO_5d7075277bfee5f5ae9610abe29d43e14d146c25.jpg

 

RS Stock No: (187-9296)
Mfr Part No: 20-0584
Brand: TE Connectivity
Datasheet: Click Here

The ELM-4000 series emitter assemblies are specially designed for medical applications where selection of peak wavelength is a key requirement. TE Connectivity (TE) ’s SpO2 optical components provide leading accuracy in oxygen level detection, ideal for use in acute medical situations like post-op recovery.

ECAD Model: icon_8e321fcc45b9864cd780bacfc3f77db16447a404.svg
Download the free Library Loader to convert this file for your ECAD Tool.

3. Renesas RX65N Cloud Kit

renesas_409232d3ba8dabf9a4662e3cc521d168c98a9680.jpg

 

RS Stock No:  (189-0792)  
Mfr Part No: RTK5RX65N0S00000BE
Brand: Renesas
Datasheet: Click Here

A cloud communication performance evaluation kit that uses the RX65N microcontroller and can connect via Wi-Fi to Amazon Web Services (AWS). It provides an ideal evaluation environment for developers and supports the start of IoT device development by users.

ECAD Model: icon_8e321fcc45b9864cd780bacfc3f77db16447a404.svg
Download the free Library Loader to convert this file for your ECAD Tool.

2. Cypress Semiconductor MagSense Evaluation Kit

cypress_9eaaaffadeac8b0c8a06f7bc29fa747320a640fb.jpg

 

RS Stock No:  (190-4951)
Mfr Part No: CY8CKIT-148-COIL
Brand: Cypress Semiconductor
Datasheet: Click Here

The CY8CKIT-148-COIL Inductive-Sensing Coil Breakout board is designed as an easy-to-use reference design platform. The Inductive Sensing Coil Breakout board is purpose-built to be compatible with the CY8CKIT-148 PSoC 4700S Inductive Sensing Evaluation Kit, where MagSense Inductive Sensing with various coils can be evaluated.

ECAD Model: icon_8e321fcc45b9864cd780bacfc3f77db16447a404.svg
Download the free Library Loader to convert this file for your ECAD Tool.

1. Microchip WiFi Smart Device Enablement Kit WiFi Development Kit for SAML21MCU - AC164165

Micro_3a402533ec6cdbb5790cc3acb8f40904dc33bb41.jpg

 

RS Stock No:  (187-7663)
Mfr Part No: 
AC164165
Brand: Microchip
Datasheet: Click Here

Microchip's Wi-Fi® Smart Device Enablement Kit is designed to accelerate adding Alexa Voice Control to your existing application, enabling rapid prototyping. The kit allows you to use an Alexa Smart Speaker or the Alexa App to control the board's GPIO, interrogate its sensors, and change its LED colours. By following our Alexa skill examples, you can create custom Alexa skills to further enhance the operation for your application.

ECAD Model: icon_8e321fcc45b9864cd780bacfc3f77db16447a404.svg
Download the free Library Loader to convert this file for your ECAD Tool.

LIFT OFF!

This is just a small selection of the new products introduced by RS Components during the past month. To view all new launches please click on the image below.

Exploring the world of electronics and keeping you up to date with the industry’s latest product launches.