Skip to main content

Compact Intelligent Power Modules

Compact IPMs from onsemi are fully-integrated inverter power stages consisting of a high-voltage driver, six IGBT’s and a thermistor, suitable for driving permanent magnet synchronous (PMSM) motors, brushless-DC (BLDC) motors, and AC asynchronous motors. The IGBTs are configured in a 3-phase bridge with separate emitter connections for the lower legs offering maximum flexibility in the choice of control algorithm. The power stage has a full range of protection functions including cross-conduction protection, external shutdown and under-voltage lockout functions. An internal comparator and reference connected to the over-current protection circuit allows the designer to set the over-current protection level.

Features:

  • DBC for lowest thermal resistance and highest power density
  • Smaller and cooler module for rated power level simplifies thermal design and reduces system cost
  • IGBT/diode optimized for best power efficiency while meeting EMI requirements
  • Over-current Protection Circuit
  • Under-voltage lockout for all channels
  • Cross-conduction prevention circuit
  • Thermistor for case temperature monitoring

Applications:

  • Industrial Drivers
  • Industrial Automation
  • Pumps
  • Fans
  • Washing Machines
  • White Goods

Product

Rating

Io

Iop

Substrate

STK5C4U332J-E

600V

3A

6A

IMS

STK5Q4U352J-E

600V

8A

16A

DBC

STK5Q4U362J-E

600V

10A

20A

DBC

Click here for Inverter IPM 3-Phase Motor Drive STK5Q4U362J-E RS 867-3283

Click here for STK5C4U332J-E RS 123-0908

Click here for STK5C4U352J-E RS 123-0909

title

ON Semiconductor Channel Marketing