Skip to main content

Terminals and Connectors for Industrial and Commercial Transportation

The TE Connectivity (TE) HDSCS connector series is designed to meet the rigorous demands of the commercial vehicle industry and off-road applications that require the highest standards of performance. These connectors are made from UL-94-VO-rateed thermoplastic and have an integrated secondary lock with a poka-yoke feature. They can be used for inline or flange-mounted applications. Rated to IP67 and IP6K9K  when used with a backshell), HDSCS connectors are available in 5 housing sizes with 4 keying options and configuration from 2 to 18 positions. Solution for Can bus architecture are also available.

Applications_00739f0ae6efd4d3576f2aa1bf297c645b9d1c4e.jpg

Downloads

LAURENCE / TE CONNECTIVITY has not written a bio yet…