How do you feel about this article? Help us to provide better content for you.
Thank you! Your feedback has been received.
There was a problem submitting your feedback, please try again later.
What do you think of this article?
Here at RF solutions, we pride ourselves on having one of the largest selections of reliable, innovative and speedy RF modules available anywhere online. Our range includes both FM and AM radio transmitter and receiver modules, and an array of the latest encryption integrated circuits.
For this article, we’re taking a quick look at some of our most popular basic modules, what they do and their main features…
Zulu
SMT DIL/ DIP, 868MHz, Telemetry
The ZULU-T telemetry module provides a transceiver based remote switch with a range up to 2000m. Two modules are combined to provide a simple network of radio switching. Each unit supplied ready to operate, once paired with another module a remote control system is created. Connections for power, antenna and input/output are the only connections required. Possible applications include remote control, remote networking, remote switching and remote traffic lights.
Kappa
SIL Package, 868MHz, Modem
The KAPPA modem module is a highly integrated RF modem and intelligent controller with an ultra-simple SIL connection footprint. It can achieve a wireless serial data link over a 500m range which can be further extended with a suitable antenna. All RF operation is automatically controlled so the KAPPA module can be treated as a simple communications device. Because of their small size and low power requirements these modules are ideal for use in portable, battery-powered applications such as hand-held terminals. Other possible applications include EPOS, inventory tracking, remote industrial process monitoring and computer networking.
Delta
SMT DIL, 868MHz, Transciever
 The DELTA module operates over a narrow bandwith with excellent channel selectivity and spurious noise rejection. It provides a high-speed data rate over long distance, therefore far superior data communications compared to others on the market. This module is comparative to the LORA and can be used for applications such as telemetry, meter reading, RF alarms and irrigation systems.
Zeta
SMT/ DIP, 433MHz, Transciever
These cost effective, high performance radio modules are supplied in a miniture surface mount package and can transmit/receive up to 2000m. This module monitors its battery voltage and can sleep with very low standby current. It can wake up intermittently and provide direct control outputs to a microcontroller, making it ideally suited to battery applications. These modules will suit one-to-one or multi-node wireless links in applications including car and building security, POS and inventory tracking. Also useful for home automation, keyless entry, health monitors and gate access.
Zeta Plus
SMT/ DIP, 868MHz, transceiver
The ZETAPLUS smart module is a plud and play radio communications module. With only a few connections to power, comms and antenna, the user can quickly start sending and receiving data as no other external communications are required. With a highly tuned on-board RF matching network, ZETAPLUS achieves a range far in excess of its competitors for the given power output/ consumption. With the ZETAPLUS, preamble detection, sync word detection and CRC are all automatically handled, reducing current consumption and allowing for the use of lower-cost system MCUs. Possible applications include home automation, sensor/ mesh RF networks, RF data comms and telemetry.
Â
Gamma
SMT/ SIL, 868, Transceiver.
The GAMMA-T telemetry module provides remote switching with a range up to 16km. This is achieved using internal OFDM, spread spectrum and extensive algorithm enhancements. The outputs of the receiver are activated when the inputs of the transmitter are. Possible applications include. Possible applications include remote control, remote networking, remote switching, remote traffic lighting.
LORA
SMT/ DIP, 868MHz, transceiver
The RF-LORA module is an extremely high performance, cost effective radio module providing ultra-long range, spread spectrum communication and high interference immunity within minimal current consumption. Using the RF-LORA enables a fast and easy to market solution with cost effective license exempt hardware. This module includes a crystal, RF Changeover switch, impedance matching network and track layout that provides a simple digital interface and direct antenna connection. Applications include sensor networks, irrigation systems, wireless applications and long range telemetry.
Bravo
SIL, 868MHz, Transceiver, Telemetry,
The BRAVO-T telemetry module provides a reliable transceiver-based remote switch with up to 1000m range. It features 8 digital inputs/outputs and minimal external components. Possible applications include remote control, remote networking, remote switching, remote traffic lighting. Two or more modules may be combined to provide a simple or complex network of radio switches.
Full datasheets are available on each module page of our website, and if you have any specific queries, our friendly tech team are always here to help! Just call 01444 227909 or email support@rfsolutions.co.uk