Skip to main content

Operating laboratory systems on a Siemens Box PC

Laborsysteme1_f6c96e85032c1a027af182d92d48276d4e57420b.jpg

Operator control and monitoring of laboratory systems with the IPC327E

There are many individual processes in the laboratory that must be continuously monitored, controlled and recorded. Because such an environment often has little space for a commercially available computer, smaller models are often used. Because laboratories often have special ambient conditions and processes must often work reliably over a long period of time, the computers are also subject to special requirements. The SIMATIC IPC327E is perfectly suited for such an environment.

Efficient, simple and time-saving

Your benefits when you use this application example. 

Bild_110_3554b48b7174eaa8b287812903bd15bf23d0e024.pngRugged and compact design

Specially developed for the industrial environment: Easy installation at low height

bild_210_b48d76c1673c3d23b52250187f743066c830495c.pngFlexible connection options

Thanks to a variety of current and legacy interfaces

Bild_310_5e40551da43df1be0a80a8804d63bda625547284.pngCurrent hardware and software - delivered immediately

Windows 10 pre-installed on fast SSD. Best connectivity thanks to integrated WLAN. In stock for immediate delivery.

Possible uses

You can use this application example for a large variety of tasks in the laboratory.

Some examples for the possible uses:

  • Monitoring laboratory processes
  • Visualization of process values
  • Monitoring and controlling experiments
  • Applications with multiple devices simultaneously

How does it work?

In this application example, the IPC327E is used to monitor and control six bioreactors simultaneously. Software is installed on the IPC that is responsible for visualization and control; (example: OD, pH value and temperature). The visualization can be navigated and setpoints can be changed by means of USB input devices; the IPC saves the continuously recorded test data on a server with an integrated database for long-term storage.

Applikation15_a7a274564fdabadb64df534e82a847afba307ebc.pngwie_es_funktioniert14_746caaf08e3a7a95614103e660ddbf4a8666d23c.png

Required components

You need the following components to implement the application example. 

Article Number Article number Note
IPC327E 1 6AG4022-0AA21-0BA1  
Other as required     Application-specific

 

InesBärthlein has not written a bio yet…