How do you feel about this article? Help us to provide better content for you.
Thank you! Your feedback has been received.
There was a problem submitting your feedback, please try again later.
What do you think of this article?
Introducing the 0.96”full-colour TFT with super bright 500nit backlight. This mini TFT is IPS, 80x160 resolution has an 80-degree viewing angle from each direction and an SPI interface. It is ideal for any space restricted application.
Recognising what a great versatile display this is, and knowing the difficulties with the hot bar solder termination for small scale production, two mounting options have been introduced, as well as the TFT being available as a standalone display.
Option 1: PCB Display Option
13.50(W) x 28.00(H) x 3.00(D) mm, the PCB is identical in size to the display, with rear pads, mounted to the underside of the display and with the HBS flex already connected, allowing easy termination for soldering wires. Available here.
Option 2: PCB Easy Mounting Display Option
30.00(W) x 28.00(H) x 3.00(D) mm, the PCB has a slight overhang to allow for an SIL pin header. If your application can allow for the space this is an ideal solution. Available here.
All available for purchase through RS Components
Part Number |
Description |
RS Article |
IDT-0080-0160-IW50-DSN-H13. |
0.96” TFT display as a stand-alone item |
180-9034 |
IDT-0080-0160-IW50-DSN-B08. |
0.96” TFT display with easy connect PCB |
180-9035 |
IDT-0080-0160-IW50-DSN-M08. |
0.96” TFT display with easy connect PCB and mounting holes |
180-9036 |
Email: info@i-lcd.com
Phone: +44 (0)1635 294600
Twitter: ilcduk