Skip to main content

Space-saving Connectors: Small is the New Big

HRSLOGO1_b5219b299c0f763aa7fc30ff27c013264bdb3f90.jpg

The rising customer demand for smaller, more compact electronic devices with higher performance characteristics has driven the trend for connector miniaturization.

In today's’ growing market a designer's goal is to design applications with more and more features, to be sold at a competitive price with the highest profit obtainable.  The challenge is finding connectors with high functionality yet with smaller shell sizes or footprints to maximize panel or board space. Hence small is the new big.

At Hirose we specialize in connector miniaturization, we use our expertise in the challenging development of small electronic connectors and manufacture a wide range for industrial, automotive, smart meters, medical, consumer electronics and the smartphone markets. 

Our connectors’ compact dimensions do not hinder the performance and highly reliable mechanical connection is assured. Our connectors are designed for devices that are susceptible to high vibration and even drop impacts. Hirose has many space-saving connectors that support next-generation high transmission speeds while reducing the occupied mounting area in comparison with comparable connectors on the market.

Now contemplating this, if you need a small and compact connector for your next project then consider our DF11 Series.

The DF11 wire-to-board connector features a 2mm pitch, with a double row design and is available in 4 to 40 positions, offering flexibility for a wide range of applications requiring multiple signals in a small space.

The innovative design of the double row housing is less than 5mm width, allowing more contacts to be provided in the same space as conventional single-row housing.

Furthermore, this connector is user-friendly and incorporates special ribs in the housing to prevent incorrect insertion and twisting when mating the connectors.

Metal fittings are provided on the headers to increase the retention of the connector to the board and prevent solder peeling.

DF11 fully complies with the UL/CSA standards. A board-to-board  & in-line version is also available.

DF11B2B_47860b58e965e996c26012f7928a77d18e4bc5fc.jpg

For more information on our DF11 series see the features below and click on the RS link.

Key Features

  • Contact positions: 4 - 40
  • Contact pitch: 2mm
  • Current rating: 0.5 - 2A
  • Voltage rating: AC100 / 250V
  • Mating cycles: 30 Tin / 50 Gold
  • Cable size: AWG 22 – 30

Explore Hirose's DF11 Series at RS

About HIROSE

HIROSE Electric Co., Ltd is a world-class Japanese manufacturer of high-quality connectors. Established in 1937, HIROSE uses advanced engineering services, excellent customer service, and worldwide manufacturing capabilities to provide technically advanced connector solutions for many industries including industrial, automotive, consumer, testing, broadcasting, and telecommunications.

European offices were established over 30 years ago to compete internationally in Europe. In 2010, The European offices were merged together to form HIROSE Electric Europe B.V to serve the EMEA market better. The European headquarters is based in Amsterdam, The Netherlands. Other European branches are located in Germany, the UK, France, and Italy.

For more information about HIROSE or our products, please contact us:

Web:  www.hirose.com/eu 

Email:  eu.info.3d@hirose-gl.com 

T.Adegoke has not written a bio yet…